Microcontrollers

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
14 SOIC
ATSAMD11C14A-SSUT
IC MCU 32BIT 16KB FLASH 14SOIC
Microchip Technology
12,796
In Stock
1 : $1.58000
Cut Tape (CT)
3,000 : $1.29000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, WDT
12
16KB (16K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 5x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-SOIC
14-SOIC (0.154", 3.90mm Width)
8-SOIC
ATTINY412-SSFR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
15,189
In Stock
1 : $0.59000
Cut Tape (CT)
4,000 : $0.48000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
AVR
8-Bit
16MHz
I2C, IrDA, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, WDT
6
4KB (4K x 8)
FLASH
128 x 8
256 x 8
2.7V ~ 5.5V
A/D 6x10b; D/A 1x8b
Internal
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC
8-SOIC (0.154", 3.90mm Width)
20 SOIC
ATSAMD11D14A-SSUT
IC MCU 32BIT 16KB FLASH 20SOIC
Microchip Technology
2,648
In Stock
1 : $1.71000
Cut Tape (CT)
1,500 : $1.41001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, POR, WDT
18
16KB (16K x 8)
FLASH
-
4K x 8
1.62V ~ 3.63V
A/D 8x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
20-SOIC
20-SOIC (0.295", 7.50mm Width)
32 TQFP
ATSAMD21E18A-AUT
IC MCU 32BIT 256KB FLASH 32TQFP
Microchip Technology
5,140
In Stock
1 : $4.03000
Cut Tape (CT)
2,000 : $3.33002
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, LINbus, SPI, UART/USART, USB
Brown-out Detect/Reset, DMA, I2S, POR, PWM, WDT
26
256KB (256K x 8)
FLASH
-
32K x 8
1.62V ~ 3.6V
A/D 10x12b; D/A 1x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
Showing
of 4

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.