Showing
of 17
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
ATTINY4-TSHR
IC MCU 8BIT 512B FLASH SOT23-6
Microchip Technology
98,547
In Stock
1 : $0.44000
Cut Tape (CT)
4,500 : $0.35000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit12MHz-POR, PWM, WDT4512B (256 x 16)FLASH-32 x 81.8V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
ATTINY10-TSHR
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
43,867
In Stock
1 : $0.44000
Cut Tape (CT)
4,500 : $0.35000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit12MHz-POR, PWM, WDT41KB (512 x 16)FLASH-32 x 81.8V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
20,958
In Stock
1 : $1.13000
Cut Tape (CT)
2,500 : $0.48076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedRL7816-Bit20MHzCSI, I²C, LINbus, UART/USARTDMA, LVD, POR, PWM, WDT104KB (4K x 8)FLASH-512 x 82V ~ 5.5VA/D 7x8/10bInternal-40°C ~ 85°C (TA)Surface Mount16-SSOP (0.173", 4.40mm Width)16-SSOP
20-VQFN
ATTINY416-MNR
IC MCU 8BIT 4KB FLASH 20VQFN
Microchip Technology
37,498
In Stock
1 : $0.78000
Cut Tape (CT)
6,000 : $0.65001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT184KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
8-SOIC
PIC12F1571-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
19,122
In Stock
1 : $0.71000
Tube
Tube
ActiveVerifiedPIC8-Bit32MHz-Brown-out Detect/Reset, POR, PWM, WDT61.75KB (1K x 14)FLASH-128 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
20-TSSOP
STM32G030F6P6TR
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
5,499
In Stock
1 : $1.61000
Cut Tape (CT)
2,500 : $0.73547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI²C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I²S, POR, PWM, WDT1732KB (32K x 8)FLASH-8K x 82V ~ 3.6VA/D 16x12bExternal, Internal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
32-LQFP
STM32F030K6T6TR
IC MCU 32BIT 32KB FLASH 32LQFP
STMicroelectronics
23,344
In Stock
1 : $1.96000
Cut Tape (CT)
2,400 : $0.89895
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT2632KB (32K x 8)FLASH-4K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount32-LQFP32-LQFP (7x7)
497~5B_ME_V2~T~48
STM32F030C8T6TR
IC MCU 32BIT 64KB FLASH 48LQFP
STMicroelectronics
30,968
In Stock
1 : $2.74000
Cut Tape (CT)
2,400 : $1.25319
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT3964KB (64K x 8)FLASH-8K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
20-TSSOP
STM32F030F4P6
IC MCU 32BIT 16KB FLASH 20TSSOP
STMicroelectronics
23,262
In Stock
1 : $1.61000
Tube
Tube
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT1516KB (16K x 8)FLASH-4K x 82.4V ~ 3.6VA/D 11x12bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)-
497~5B_ME_V2~T~48
STM32F030CCT6TR
IC MCU 32BIT 256KB FLASH 48LQFP
STMicroelectronics
32,473
In Stock
1 : $3.74000
Cut Tape (CT)
2,400 : $1.87901
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT39256KB (256K x 8)FLASH-32K x 82.4V ~ 3.6VA/D 12x12bInternal-40°C ~ 85°C (TA)Surface Mount48-LQFP48-LQFP (7x7)
20-TSSOP
STM32F070F6P6TR
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
11,122
In Stock
1 : $2.02000
Cut Tape (CT)
2,500 : $0.92622
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USART, USBDMA, POR, PWM, WDT1532KB (32K x 8)FLASH-6K x 82.4V ~ 3.6VA/D 11x12bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
8-SOIC
STM32C011J4M6
IC MCU 32BIT 16KB FLASH 8SO
STMicroelectronics
3,183
In Stock
1 : $1.06000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit48MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, Temp Sensor, WDT616KB (16K x 8)FLASH-6K x 82V ~ 3.6VA/D 7x12b SARExternal, Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SO
20-TSSOP
STM8S003F3P6TR
Mainstream Value line 8-bit MCU
STMicroelectronics
53,997
In Stock
1 : $1.10000
Cut Tape (CT)
2,500 : $0.46690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedSTM88-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH128 x 81K x 82.95V ~ 5.5VA/D 5x10bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
STM32F030F4P6TR
Mainstream Arm Cortex-M0 Value l
STMicroelectronics
40,974
In Stock
1 : $1.61000
Cut Tape (CT)
2,500 : $0.73547
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT1516KB (16K x 8)FLASH-4K x 82.4V ~ 3.6VA/D 11x12bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
20-TSSOP
STM32G030F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
94,502
In Stock
1 : $1.61000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core64MHzI²C, IrDA, LINbus, SPI, SmartCard, UART/USARTDMA, I²S, POR, PWM, WDT1732KB (32K x 8)FLASH-8K x 82V ~ 3.6VA/D 13x12bExternal, Internal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
64-LQFP
STM32F030R8T6
Mainstream Arm Cortex-M0 Value l
STMicroelectronics
215,586
In Stock
1 : $2.86000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USARTDMA, POR, PWM, WDT5564KB (64K x 8)FLASH-8K x 82.4V ~ 3.6VA/D 18x12bInternal-40°C ~ 85°C (TA)Surface Mount64-LQFP-
20-TSSOP
STM32F070F6P6
IC MCU 32BIT 32KB FLASH 20TSSOP
STMicroelectronics
1,480
In Stock
1 : $2.02000
Tube
Tube
ActiveNot VerifiedARM® Cortex®-M032-Bit Single-Core48MHzI²C, SPI, UART/USART, USBDMA, POR, PWM, WDT1532KB (32K x 8)FLASH-6K x 82.4V ~ 3.6VA/D 11x12bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
Showing
of 17

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.