Showing
of 104,034
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
ATTINY4-TSHR
IC MCU 8BIT 512B FLASH SOT23-6
Microchip Technology
100,364
In Stock
1 : $0.44000
Cut Tape (CT)
4,500 : $0.35000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit12MHz-POR, PWM, WDT4512B (256 x 16)FLASH-32 x 81.8V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
ATTINY9-TSHR
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
22,071
In Stock
1 : $0.44000
Cut Tape (CT)
4,500 : $0.35000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit12MHz-POR, PWM, WDT41KB (512 x 16)FLASH-32 x 81.8V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
ATTINY10-TS8R
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
16,187
In Stock
1 : $0.44000
Cut Tape (CT)
4,500 : $0.35000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit10MHz-POR, PWM, WDT41KB (512 x 16)FLASH-32 x 81.8V ~ 5.5VA/D 4x8bInternal-40°C ~ 125°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
ATTINY10-TSHR
IC MCU 8BIT 1KB FLASH SOT23-6
Microchip Technology
4,914
In Stock
1 : $0.44000
Cut Tape (CT)
4,500 : $0.35000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit12MHz-POR, PWM, WDT41KB (512 x 16)FLASH-32 x 81.8V ~ 5.5VA/D 4x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-SOIC
ATTINY202-SSNR
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
57,831
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.43000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT62KB (2K x 8)FLASH64 x 8128 x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ATTINY402-SSNR
IC MCU 8BIT 4KB FLASH 8SOIC
Microchip Technology
17,591
In Stock
1 : $0.50000
Cut Tape (CT)
4,000 : $0.43000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT64KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 6x10bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
18,639
In Stock
1 : $1.13000
Cut Tape (CT)
2,500 : $0.48076
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedRL7816-Bit20MHzCSI, I²C, LINbus, UART/USARTDMA, LVD, POR, PWM, WDT104KB (4K x 8)FLASH-512 x 82V ~ 5.5VA/D 7x8/10bInternal-40°C ~ 85°C (TA)Surface Mount16-SSOP (0.173", 4.40mm Width)16-SSOP
20-TSSOP
STM8S003F3P6TR
IC MCU 8BIT 8KB FLASH 20TSSOP
STMicroelectronics
24,621
In Stock
1 : $1.16000
Cut Tape (CT)
2,500 : $0.49002
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedSTM88-Bit16MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT168KB (8K x 8)FLASH128 x 81K x 82.95V ~ 5.5VA/D 5x10bInternal-40°C ~ 85°C (TA)Surface Mount20-TSSOP (0.173", 4.40mm Width)20-TSSOP
SOT-23-6
PIC10F200T-I/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
92,312
In Stock
1 : $0.58000
Cut Tape (CT)
3,000 : $0.51250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit4MHz-POR, WDT3384B (256 x 12)FLASH-16 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-SOIC
ATTINY212-SSN
IC MCU 8BIT 2KB FLASH 8SOIC
Microchip Technology
59,814
In Stock
1 : $0.54000
Tube
Tube
ActiveVerifiedAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT62KB (2K x 8)FLASH64 x 8128 x 81.8V ~ 5.5VA/D 6x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ATTINY404-SSNR
IC MCU 8BIT 4KB FLASH 14SOIC
Microchip Technology
19,373
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.54000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHzI²C, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT124KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 10x10bInternal-40°C ~ 105°C (TA)Surface Mount14-SOIC (0.154", 3.90mm Width)14-SOIC
8-SOIC
MSP430G2230IDR
IC MCU 16BIT 2KB FLASH 8SOIC
Texas Instruments
19,899
In Stock
1 : $1.28000
Cut Tape (CT)
2,500 : $0.54298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedMSP430 CPU1616-Bit16MHzI²C, SPI, USIBrown-out Detect/Reset, DMA, PWM, WDT42KB (2K x 8 + 256B)FLASH-128 x 81.8V ~ 3.6VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-6
PIC10F320T-I/OT
IC MCU 8BIT 448B FLASH SOT23-6
Microchip Technology
18,438
In Stock
1 : $0.66000
Cut Tape (CT)
3,000 : $0.55000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3448B (256 x 14)FLASH-64 x 82.3V ~ 5.5VA/D 3x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F202T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
72,386
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.56250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F220T-I/OT
IC MCU 8BIT 384B FLASH SOT23-6
Microchip Technology
8,905
In Stock
1 : $0.64000
Cut Tape (CT)
3,000 : $0.57500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit8MHz-POR, WDT4384B (256 x 12)FLASH-16 x 82V ~ 5.5VA/D 2x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
SOT-23-6
PIC10F322T-I/OT
IC MCU 8BIT 896B FLASH SOT23-6
Microchip Technology
18,009
In Stock
1 : $0.70000
Cut Tape (CT)
3,000 : $0.58000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit16MHz-Brown-out Detect/Reset, POR, PWM, WDT3896B (512 x 14)FLASH-64 x 82.3V ~ 5.5VA/D 3x8bInternal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
8-SOIC
PIC12F1571T-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
63,522
In Stock
1 : $0.72000
Cut Tape (CT)
3,300 : $0.59000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit32MHz-Brown-out Detect/Reset, POR, PWM, WDT61.75KB (1K x 14)FLASH-128 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-23-6
PIC10F206T-I/OT
IC MCU 8BIT 768B FLASH SOT23-6
Microchip Technology
68,073
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.60000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit4MHz-POR, WDT3768B (512 x 12)FLASH-24 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface MountSOT-23-6SOT-23-6
20-VQFN
ATTINY416-MNR
IC MCU 8BIT 4KB FLASH 20VQFN
Microchip Technology
37,739
In Stock
1 : $0.78000
Cut Tape (CT)
6,000 : $0.65001
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedAVR8-Bit20MHzI²C, IrDA, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, WDT184KB (4K x 8)FLASH128 x 8256 x 81.8V ~ 5.5VA/D 12x10b; D/A 1x8bInternal-40°C ~ 105°C (TA)Surface Mount20-VFQFN Exposed Pad20-VQFN (3x3)
8-SOIC
PIC12F1572T-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
30,260
In Stock
1 : $0.81000
Cut Tape (CT)
3,300 : $0.67000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit32MHzLINbus, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
PIC16F15313T-I/SN
IC MCU 8BIT 3.5KB FLASH 8SOIC
Microchip Technology
19,445
In Stock
1 : $0.84000
Cut Tape (CT)
3,300 : $0.68000
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit32MHzI²C, LINbus, SPI, UART/USARTBrown-out Detect/Reset, POR, PWM, WDT63.5KB (2K x 14)FLASH-256 x 82.3V ~ 5.5VA/D 5x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
RP2040
SC0914(13)
IC MCU 32BIT EXT MEM 56QFN
Raspberry Pi
52,268
In Stock
1 : $0.70000
Cut Tape (CT)
3,400 : $0.70000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Dual-Core133MHzI²C, IrDA, QSPI, SPI, UART/USART, USBBrown-out Detect/Reset, DMA, I²S, LCD, POR, PWM, WDT30-External Program Memory-264K x 81.8V ~ 3.3VA/D 4x12b SARExternal, Internal-40°C ~ 85°C (TC)Surface Mount56-VFQFN Exposed Pad56-QFN (7x7)
8-SOIC
PIC12F1571-I/SN
IC MCU 8BIT 1.75KB FLASH 8SOIC
Microchip Technology
21,121
In Stock
1 : $0.71000
Tube
Tube
ActiveVerifiedPIC8-Bit32MHz-Brown-out Detect/Reset, POR, PWM, WDT61.75KB (1K x 14)FLASH-128 x 82.3V ~ 5.5VA/D 4x10b; D/A 1x5bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
PIC12F508T-I/SN
IC MCU 8BIT 768B FLASH 8SOIC
Microchip Technology
3,955
In Stock
1 : $0.84000
Cut Tape (CT)
3,300 : $0.73750
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedPIC8-Bit4MHz-POR, WDT5768B (512 x 12)FLASH-25 x 82V ~ 5.5V-Internal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
ATTINY13A-SSU
IC MCU 8BIT 1KB FLASH 8SOIC
Microchip Technology
328,637
In Stock
1 : $0.75000
Tube
Tube
ActiveVerifiedAVR8-Bit20MHz-Brown-out Detect/Reset, POR, PWM, WDT61KB (512 x 16)FLASH64 x 864 x 81.8V ~ 5.5VA/D 4x10bInternal-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 104,034

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.