Microcontrollers

Results: 11
Manufacturer
NXP USA Inc.STMicroelectronics
Series
56F8xx56F8xxxKinetis K10Kinetis K60Kinetis KE1xFKinetis KL3MCF5225xSPC58 4B-Line
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Core Processor
5680056800EARM® Cortex®-M0+ARM® Cortex®-M4ARM® Cortex®-M4FColdfire V2e200z420
Core Size
16-Bit32-Bit Single-Core
Speed
48MHz60MHz80MHz100MHz120MHz150MHz168MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTGCANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USARTCANbus, EBI/EMI, SCI, SPICANbus, Ethernet, I2C, LINbus, SPI, UART/USARTCANbus, Ethernet, I2C, QSPI, UART/USART, USB OTGCANbus, FlexIO, I2C, SPI, UART/USARTI2C, SPI, UART/USART
Peripherals
DMA, I2S, LCD, LVD, POR, PWM, WDTDMA, I2S, LVD, POR, PWM, WDTDMA, LVD, POR, PWM, WDTDMA, LVD, PWM, WDTDMA, POR, WDTPOR, PWM, Temp Sensor, WDTPOR, PWM, WDT
Number of I/O
165456768889100104
Program Memory Size
64KB (32K x 16)256KB (128K x 16)256KB (256K x 8)512KB (512K x 8)1MB (1M x 8)2MB (2M x 8)
EEPROM Size
16K x 864K x 868K x 8-
RAM Size
2K x 1610K x 1632K x 864K x 8128K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V2.25V ~ 3.6V2.7V ~ 5.5V3V ~ 3.6V3V ~ 5.5V, 1.14V ~ 1.26V
Data Converters
A/D 16x12bA/D 16x12b; D/A 1x12bA/D 20x16b; D/A 1x12bA/D 42x16b; D/A 2x12bA/D 58x16b; D/A 2x12bA/D 64 ch x 1x10b SAR, 3x12b SARA/D 66x16b; D/A 2x12bA/D 8x12b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
64-LQFP (10x10)100-eTQFP (14x14)100-LQFP (14x14)144-LQFP (20x20)144-MAPBGA (13x13)160-LQFP (24x24)
Package / Case
64-LQFP100-LQFP100-TQFP Exposed Pad144-LBGA144-LQFP160-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
144-LQFP
MK10FX512VLQ12
IC MCU 32BIT 512KB FLASH 144LQFP
NXP USA Inc.
395
In Stock
1 : $21.19000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART
DMA, I2S, LVD, POR, PWM, WDT
104
512KB (512K x 8)
FLASH
16K x 8
128K x 8
1.71V ~ 3.6V
A/D 66x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
144-LFBGA
MK60DN512ZVMD10
IC MCU 32B 512KB FLASH 144MAPBGA
NXP USA Inc.
623
In Stock
1 : $21.73000
Tray
Tray
Not For New Designs
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
100MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
512KB (512K x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 42x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
144-MAPBGA (13x13)
144-LBGA
144-LQFP
MK60FN1M0VLQ12
IC MCU 32BIT 1MB FLASH 144LQFP
NXP USA Inc.
762
In Stock
1 : $24.18000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
1MB (1M x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 58x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
100-LQFP
MCF52255CAF80
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
1,084
In Stock
1 : $25.57000
Tray
Tray
Active
Not Verified
Coldfire V2
32-Bit Single-Core
80MHz
CANbus, Ethernet, I2C, QSPI, UART/USART, USB OTG
DMA, LVD, POR, PWM, WDT
56
512KB (512K x 8)
FLASH
-
64K x 8
3V ~ 3.6V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
100-LQFP
DSP56F803BU80E
IC MCU 16BIT 64KB FLASH 100LQFP
NXP USA Inc.
711
In Stock
1 : $35.98000
Tray
Tray
Active
Verified
56800
16-Bit
80MHz
CANbus, EBI/EMI, SCI, SPI
POR, PWM, WDT
16
64KB (32K x 16)
FLASH
-
2K x 16
3V ~ 3.6V
A/D 8x12b
External
-40°C ~ 85°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
MC56F8147VPYE
MC56F8357VPYE
IC MCU 16BIT 256KB FLASH 160LQFP
NXP USA Inc.
200
In Stock
1 : $52.50000
Tray
Tray
Active
Not Verified
56800E
16-Bit
60MHz
CANbus, EBI/EMI, SCI, SPI
POR, PWM, Temp Sensor, WDT
76
256KB (128K x 16)
FLASH
-
10K x 16
2.25V ~ 3.6V
A/D 16x12b
External
-40°C ~ 105°C (TA)
-
-
Surface Mount
160-LQFP (24x24)
160-LQFP
100-LQFP
MKE18F512VLL16
IC MCU 32BIT 512KB FLASH 100LQFP
NXP USA Inc.
255
In Stock
1 : $12.91000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4F
32-Bit Single-Core
168MHz
CANbus, FlexIO, I2C, SPI, UART/USART
DMA, LVD, PWM, WDT
89
512KB (512K x 8)
FLASH
68K x 8
64K x 8
2.7V ~ 5.5V
A/D 16x12b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
100-LQFP (14x14)
100-LQFP
100 eTQFP
SPC584B70E3EHC0X
IC MCU 32BIT 2MB FLASH 100ETQFP
STMicroelectronics
2,906
In Stock
1 : $17.85000
Cut Tape (CT)
1,000 : $11.30387
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
e200z420
32-Bit Single-Core
120MHz
CANbus, Ethernet, I2C, LINbus, SPI, UART/USART
DMA, POR, WDT
88
2MB (2M x 8)
FLASH
64K x 8
128K x 8
3V ~ 5.5V, 1.14V ~ 1.26V
A/D 64 ch x 1x10b SAR, 3x12b SAR
Internal
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
100-eTQFP (14x14)
100-TQFP Exposed Pad
144-LQFP
MK60FN1M0VLQ15
IC MCU 32BIT 1MB FLASH 144LQFP
NXP USA Inc.
487
In Stock
1 : $23.01000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
150MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
1MB (1M x 8)
FLASH
-
128K x 8
1.71V ~ 3.6V
A/D 58x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
144-LQFP
MK60FX512VLQ12
IC MCU 32BIT 512KB FLASH 144LQFP
NXP USA Inc.
130
In Stock
1 : $24.18000
Tray
Tray
Active
Not Verified
ARM® Cortex®-M4
32-Bit Single-Core
120MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG
DMA, I2S, LVD, POR, PWM, WDT
100
512KB (512K x 8)
FLASH
16K x 8
128K x 8
1.71V ~ 3.6V
A/D 58x16b; D/A 2x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
144-LQFP (20x20)
144-LQFP
64 LQFN
MKL33Z256VLH4
IC MCU 32BIT 256KB FLASH 64LQFP
NXP USA Inc.
0
In Stock
Check Lead Time
800 : $5.65718
Tray
Tray
Active
Not Verified
ARM® Cortex®-M0+
32-Bit Single-Core
48MHz
I2C, SPI, UART/USART
DMA, I2S, LCD, LVD, POR, PWM, WDT
54
256KB (256K x 8)
FLASH
-
32K x 8
1.71V ~ 3.6V
A/D 20x16b; D/A 1x12b
Internal
-40°C ~ 105°C (TA)
-
-
Surface Mount
64-LQFP (10x10)
64-LQFP
Showing
of 11

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.