Microcontrollers

Results: 2
Series
AVR® ATmegaAVR® ATtiny, Functional Safety (FuSa)
Packaging
TrayTube
Speed
16MHz20MHz
Connectivity
SPI, UART/USART, USBUSI
Number of I/O
622
Program Memory Size
8KB (4K x 16)16KB (8K x 16)
Data Converters
-A/D 4x10b
Mounting Type
Surface MountThrough Hole
Supplier Device Package
8-PDIP32-TQFP (7x7)
Package / Case
8-DIP (0.300", 7.62mm)32-TQFP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
8-DIP
ATTINY85-20PU
IC MCU 8BIT 8KB FLASH 8DIP
Microchip Technology
28,309
In Stock
1 : $1.66000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
USI
Brown-out Detect/Reset, POR, PWM, WDT
6
8KB (4K x 16)
FLASH
512 x 8
512 x 8
2.7V ~ 5.5V
A/D 4x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
8-PDIP
8-DIP (0.300", 7.62mm)
32 TQFP Top View
ATMEGA16U2-AU
IC MCU 8BIT 16KB FLASH 32TQFP
Microchip Technology
29,657
In Stock
1 : $3.24000
Tray
Tray
Active
Verified
AVR
8-Bit
16MHz
SPI, UART/USART, USB
Brown-out Detect/Reset, POR, PWM, WDT
22
16KB (8K x 16)
FLASH
512 x 8
512 x 8
2.7V ~ 5.5V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
32-TQFP (7x7)
32-TQFP
Showing
of 2

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.