Microcontrollers

Results: 6
Manufacturer
STMicroelectronicsTexas Instruments
Series
C2000™ C28x Delfino™C2000™ C28x Piccolo™MSP430G2xxMSP430x1xxSTM32F4
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
DigiKey Programmable
Not VerifiedVerified
Core Processor
ARM® Cortex®-M4C28xMSP430 CPU16
Core Size
16-Bit32-Bit Single-Core
Speed
8MHz16MHz60MHz150MHz180MHz
Connectivity
-CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTGCANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USARTCANbus, I2C, LINbus, SCI, SPI, UART/USARTSPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDTBrown-out Detect/Reset, POR, PWM, WDTDMA, POR, PWM, WDTPOR, PWM, WDT
Number of I/O
1045488288
Program Memory Size
512B (512 x 8)16KB (16K x 8 + 256B)128KB (64K x 16)512KB (256K x 16)512KB (512K x 8)
RAM Size
128 x 8512 x 810K x 1634K x 16256K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 1.995V1.8V ~ 3.6V1.805V ~ 1.995V
Data Converters
-A/D 16x12bA/D 16x12b; D/A 2x12bA/D 8x12b
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
14-TSSOP64-LQFP (10x10)80-LQFP (12x12)100-LQFP (14x14)176-LQFP (24x24)
Package / Case
14-TSSOP (0.173", 4.40mm Width)64-LQFP80-LQFP100-LQFP176-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
176-LQFP
TMS320F28335PGFA
IC MCU 32BIT 512KB FLASH 176LQFP
Texas Instruments
1,048
In Stock
1 : $28.98000
Tray
Tray
Active
Not Verified
C28x
32-Bit Single-Core
150MHz
CANbus, EBI/EMI, I2C, McBSP, SCI, SPI, UART/USART
DMA, POR, PWM, WDT
88
512KB (256K x 16)
FLASH
-
34K x 16
1.805V ~ 1.995V
A/D 16x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
176-LQFP (24x24)
176-LQFP
64-LQFP
MSP430F135IPMR
IC MCU 16BIT 16KB FLASH 64LQFP
Texas Instruments
1,836
In Stock
3,183
Marketplace
1 : $8.25000
Cut Tape (CT)
1,000 : $4.67953
Tape & Reel (TR)
61 : $4.96000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Verified
MSP430 CPU16
16-Bit
8MHz
SPI, UART/USART
POR, PWM, WDT
48
16KB (16K x 8 + 256B)
FLASH
-
512 x 8
1.8V ~ 3.6V
A/D 8x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
64-LQFP (10x10)
64-LQFP
80-LQFP
TMS320F28035PNT
IC MCU 32BIT 128KB FLASH 80LQFP
Texas Instruments
1,225
In Stock
1 : $12.25000
Tray
Tray
Active
Not Verified
C28x
32-Bit Single-Core
60MHz
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
45
128KB (64K x 16)
FLASH
-
10K x 16
1.71V ~ 1.995V
A/D 16x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
80-LQFP (12x12)
80-LQFP
100-LQFP
STM32F429VET6
IC MCU 32BIT 512KB FLASH 100LQFP
STMicroelectronics
1,941
In Stock
1 : $12.71000
Tray
Tray
Active
Verified
ARM® Cortex®-M4
32-Bit Single-Core
180MHz
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, SPI, UART/USART, USB OTG
Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, WDT
82
512KB (512K x 8)
FLASH
-
256K x 8
1.8V ~ 3.6V
A/D 16x12b; D/A 2x12b
Internal
-40°C ~ 85°C (TA)
Surface Mount
100-LQFP (14x14)
100-LQFP
14-TSSOP
MSP430G2001IPW14R
IC MCU 16BIT 512B FLASH 14TSSOP
Texas Instruments
3,777
In Stock
1,373
Marketplace
1 : $1.28000
Cut Tape (CT)
2,000 : $0.54298
Tape & Reel (TR)
541 : $0.55000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Verified
MSP430 CPU16
16-Bit
16MHz
-
Brown-out Detect/Reset, POR, PWM, WDT
10
512B (512 x 8)
FLASH
-
128 x 8
1.8V ~ 3.6V
-
Internal
-40°C ~ 85°C (TA)
Surface Mount
14-TSSOP
14-TSSOP (0.173", 4.40mm Width)
80-LQFP
TMS320F28034PNT
IC MCU 32BIT 128KB FLASH 80LQFP
Texas Instruments
3,183
In Stock
1 : $7.41000
Tray
Tray
Active
Not Verified
C28x
32-Bit Single-Core
60MHz
CANbus, I2C, LINbus, SCI, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
45
128KB (64K x 16)
FLASH
-
10K x 16
1.71V ~ 1.995V
A/D 16x12b
Internal
-40°C ~ 105°C (TA)
Surface Mount
80-LQFP (12x12)
80-LQFP
Showing
of 6

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.