Microcontrollers

Results: 3
Series
89LPAVR® ATmegaPIC® XLP™ 16F
Packaging
TrayTube
DigiKey Programmable
Not VerifiedVerified
Core Processor
8051AVRPIC
Speed
20MHz32MHz
Connectivity
EBI/EMI, I2C, SPI, UART/USARTI2C, LINbus, SPI, UART/USARTI2C, SPI, UART/USART
Number of I/O
233640
Program Memory Size
28KB (16K x 14)32KB (16K x 16)64KB (64K x 8)
EEPROM Size
128 x 81K x 84K x 8
RAM Size
2K x 82.25K x 8
Voltage - Supply (Vcc/Vdd)
1.8V ~ 5.5V2.3V ~ 5.5V2.4V ~ 5.5V
Data Converters
A/D 28x10b; D/A 4x5b, 4x10bA/D 6x10bA/D 7x10b
Mounting Type
Surface MountThrough Hole
Supplier Device Package
28-PDIP40-PDIP44-LQFP (10x10)
Package / Case
28-DIP (0.300", 7.62mm)40-DIP (0.600", 15.24mm)44-LQFP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
28-DIP
ATMEGA328P-PU
IC MCU 8BIT 32KB FLASH 28DIP
Microchip Technology
83,657
In Stock
1 : $2.89000
Tube
Tube
Active
Verified
AVR
8-Bit
20MHz
I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
23
32KB (16K x 16)
FLASH
1K x 8
2K x 8
1.8V ~ 5.5V
A/D 6x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
28-PDIP
28-DIP (0.300", 7.62mm)
40-PDIP
PIC16F1779-I/P
IC MCU 8BIT 28KB FLASH 40DIP
Microchip Technology
597
In Stock
1 : $3.99000
Tube
Tube
Active
Not Verified
PIC
8-Bit
32MHz
I2C, LINbus, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
36
28KB (16K x 14)
FLASH
128 x 8
2K x 8
2.3V ~ 5.5V
A/D 28x10b; D/A 4x5b, 4x10b
Internal
-40°C ~ 85°C (TA)
Through Hole
40-PDIP
40-DIP (0.600", 15.24mm)
44-TQFP
AT89LP51ED2-20AAU
IC MCU 8BIT 64KB FLASH 44LQFP
Microchip Technology
1,355
In Stock
1 : $5.64000
Tray
Tray
Active
Not Verified
8051
8-Bit
20MHz
EBI/EMI, I2C, SPI, UART/USART
Brown-out Detect/Reset, POR, PWM, WDT
40
64KB (64K x 8)
FLASH
4K x 8
2.25K x 8
2.4V ~ 5.5V
A/D 7x10b
Internal
-40°C ~ 85°C (TA)
Surface Mount
44-LQFP (10x10)
44-LQFP
Showing
of 3

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.