Microcontrollers

Results: 5
Manufacturer
Infineon TechnologiesNXP USA Inc.STMicroelectronicsTexas Instruments
Series
56F8xxHercules™ RM4 ARM® Cortex®-R4, Functional Safety (FuSa)Kinetis KL2SPC58 4B-LineXC23xxA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveLast Time Buy
DigiKey Programmable
Not VerifiedVerified
Core Processor
56800ARM® Cortex®-M0+ARM® Cortex®-R5FC166SV2e200z420
Core Size
16-Bit16/32-Bit32-Bit Single-Core
Speed
48MHz80MHz120MHz330MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, UART/USARTCANbus, EBI/EMI, I2C, LINbus, SPI, SSC, UART/USART, USICANbus, EBI/EMI, SCI, SPICANbus, Ethernet, I2C, LINbus, SPI, UART/USARTI2C, LINbus, SPI, UART/USART, USB, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, LVD, POR, PWM, WDTDMA, POR, PWM, WDTDMA, POR, WDTI2S, POR, PWM, WDTPOR, PWM, WDT
Number of I/O
165088118145
Program Memory Size
64KB (32K x 16)128KB (128K x 8)832KB (832K x 8)2MB (2M x 8)4MB (4M x 8)
EEPROM Size
64K x 8128K x 8-
RAM Size
2K x 1616K x 850K x 8128K x 8512K x 8
Voltage - Supply (Vcc/Vdd)
1.14V ~ 3.6V1.71V ~ 3.6V3V ~ 3.6V3V ~ 5.5V3V ~ 5.5V, 1.14V ~ 1.26V
Data Converters
A/D 14x16b; D/A 1x12bA/D 24x10bA/D 57x10/12bA/D 64 ch x 1x10b SAR, 3x12b SARA/D 8x12b
Oscillator Type
ExternalInternal
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
64-LQFP (10x10)100-LQFP (14x14)100-eTQFP (14x14)337-NFBGA (16x16)PG-LQFP-144-4
Package / Case
64-LQFP100-LQFP100-TQFP Exposed Pad144-LQFP Exposed Pad337-LFBGA
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Core Processor
Core Size
Speed
Connectivity
Peripherals
Number of I/O
Program Memory Size
Program Memory Type
EEPROM Size
RAM Size
Voltage - Supply (Vcc/Vdd)
Data Converters
Oscillator Type
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
100-LQFP
DSP56F803BU80E
IC MCU 16BIT 64KB FLASH 100LQFP
NXP USA Inc.
796
In Stock
1 : $35.98000
Tray
Tray
ActiveVerified5680016-Bit80MHzCANbus, EBI/EMI, SCI, SPIPOR, PWM, WDT1664KB (32K x 16)FLASH-2K x 163V ~ 3.6VA/D 8x12bExternal-40°C ~ 85°C (TA)--Surface Mount100-LQFP (14x14)100-LQFP
64 LQFN
MKL25Z128VLH4
IC MCU 32BIT 128KB FLASH 64LQFP
NXP USA Inc.
739
In Stock
1 : $9.75000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-M0+32-Bit Single-Core48MHzI2C, LINbus, SPI, UART/USART, USB, USB OTGBrown-out Detect/Reset, DMA, LVD, POR, PWM, WDT50128KB (128K x 8)FLASH-16K x 81.71V ~ 3.6VA/D 14x16b; D/A 1x12bInternal-40°C ~ 105°C (TA)--Surface Mount64-LQFP (10x10)64-LQFP
100-eTQFP (10x10)
SPC584B70E3EHC0X
IC MCU 32BIT 2MB FLASH 100ETQFP
STMicroelectronics
2,975
In Stock
1 : $19.83000
Cut Tape (CT)
1,000 : $12.55986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot Verifiede200z42032-Bit Single-Core120MHzCANbus, Ethernet, I2C, LINbus, SPI, UART/USARTDMA, POR, WDT882MB (2M x 8)FLASH64K x 8128K x 83V ~ 5.5V, 1.14V ~ 1.26VA/D 64 ch x 1x10b SAR, 3x12b SARInternal-40°C ~ 105°C (TA)AutomotiveAEC-Q100Surface Mount100-eTQFP (14x14)100-TQFP Exposed Pad
337NFBGA
RM57L843BZWTT
IC MCU 16/32B 4MB FLASH 337NFBGA
Texas Instruments
0
In Stock
Check Lead Time
1 : $56.39000
Tray
Tray
ActiveNot VerifiedARM® Cortex®-R5F16/32-Bit330MHzCANbus, EBI/EMI, Ethernet, I2C, LINbus, MibSPI, SCI, UART/USARTDMA, POR, PWM, WDT1454MB (4M x 8)FLASH128K x 8512K x 81.14V ~ 3.6VA/D 57x10/12bExternal-40°C ~ 105°C (TA)--Surface Mount337-NFBGA (16x16)337-LFBGA
144-LQFP
XC2387A104F80LRABKFUMA1
IC MCU 16/32B 832KB FLSH 144LQFP
Infineon Technologies
0
In Stock
1,000 : $13.21324
Tape & Reel (TR)
Tape & Reel (TR)
Last Time BuyNot VerifiedC166SV216/32-Bit80MHzCANbus, EBI/EMI, I2C, LINbus, SPI, SSC, UART/USART, USII2S, POR, PWM, WDT118832KB (832K x 8)FLASH-50K x 83V ~ 5.5VA/D 24x10bInternal-40°C ~ 125°C (TA)--Surface MountPG-LQFP-144-4144-LQFP Exposed Pad
Showing
of 5

Microcontrollers


Microcontroller products are relatively complex, user-programmable digital logic devices. Closely related to devices considered microprocessors, the distinction between the two reduces largely to the manufacturer's choice of noun, though by tradition microcontrollers integrate working memory, are more likely to incorporate mixed-signal peripherals and tend to be used with simpler software paradigms oriented toward repetitive execution of a predefined series of tasks.