Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
199 In Stock | 1 : $94.18000 Tray | Tray | Active | Not Verified | e200z6 | 32-Bit Single-Core | 132MHz | CANbus, EBI/EMI, Ethernet, SCI, SPI | DMA, POR, PWM, WDT | 256 | 3MB (3M x 8) | FLASH | - | 128K x 8 | 1.35V ~ 1.65V | A/D 40x12b | External | -40°C ~ 125°C (TA) | - | - | Surface Mount | 416-PBGA (27x27) | 416-BBGA | |||
1,903 In Stock | 1 : $17.85000 Cut Tape (CT) 1,000 : $11.30387 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | e200z420 | 32-Bit Single-Core | 120MHz | CANbus, Ethernet, I2C, LINbus, SPI, UART/USART | DMA, POR, WDT | 88 | 2MB (2M x 8) | FLASH | 64K x 8 | 128K x 8 | 3V ~ 5.5V, 1.14V ~ 1.26V | A/D 64 ch x 1x10b SAR, 3x12b SAR | Internal | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 100-eTQFP (14x14) | 100-TQFP Exposed Pad | |||
1,395 In Stock | 1 : $0.62000 Cut Tape (CT) 2,500 : $0.58750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | PIC | 8-Bit | 32MHz | I2C, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 11 | 7KB (7K x 8) | FLASH | - | 512 x 8 | 1.8V ~ 5.5V | A/D 11x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-TSSOP | 14-TSSOP (0.173", 4.40mm Width) |