Microcontrollers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,083 In Stock | 1 : $3.05000 Tray | - | Tray | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 35 | 14KB (8K x 14) | FLASH | 256 x 8 | 368 x 8 | 2V ~ 5.5V | A/D 14x10b | Internal | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
0 In Stock Check Lead Time | 1 : $3.04000 Tube | - | Tube | Active | Verified | PIC | 8-Bit | 20MHz | I2C, SPI | Brown-out Detect/Reset, POR, PWM, WDT | 22 | 3.5KB (2K x 14) | FLASH | - | 128 x 8 | 4V ~ 5.5V | A/D 5x8b | External | -40°C ~ 85°C (TA) | Surface Mount | 28-SSOP | 28-SSOP (0.209", 5.30mm Width) |