Mica and PTFE Capacitors

Results: 2
Capacitance
30 pF100 pF
Size / Dimension
0.449" L x 0.169" W (11.40mm x 4.30mm)0.461" L x 0.181" W (11.70mm x 4.60mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
Dielectric Material
Operating Temperature
Mounting Type
Package / Case
Lead Spacing
Features
Size / Dimension
Height - Seated (Max)
CD 15 SERIES
CD15ED300JO3F
CAP MICA 30PF 5% 500V RADIAL
Cornell Dubilier Knowles
669
In Stock
6,100
Factory
1 : $2.07000
Bulk
Bulk
Active
30 pF
±5%
500 V
Mica
-55°C ~ 125°C
Through Hole
Radial
0.232" (5.90mm)
General Purpose
0.449" L x 0.169" W (11.40mm x 4.30mm)
0.358" (9.10mm)
CD 15 SERIES
CD15FD101JO3
CAP MICA 100PF 5% 500V RADIAL
Cornell Dubilier Knowles
2,278
In Stock
6,600
Factory
1 : $2.86000
Bulk
Bulk
Active
100 pF
±5%
500 V
Mica
-55°C ~ 125°C
Through Hole
Radial
0.232" (5.90mm)
General Purpose
0.461" L x 0.181" W (11.70mm x 4.60mm)
0.358" (9.10mm)
Showing
of 2

Mica and PTFE Capacitors


Capacitors incorporating mica or PTFE (Teflon®) dielectrics are used in applications that require good parametric stability, low losses, and relatively high voltage ratings. An electrostatic (non-polarized) capacitor type, the tradeoff for these desirable characteristics are relatively high cost and a limited range of available capacitance values, generally of a few tens of nanofarads or less.