Meters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Measuring Type | Measuring Range | Display Type | Number of Characters Per Row | Display Characters - Height | Output Type | Voltage - Supply | Panel Cutout Dimensions | Mounting Type | Termination Style | Ingress Protection | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
182 In Stock | 1 : $62.37000 Box | Box | Active | Ammeter | Current | 0 ~ 19.99A | LED - Red Characters | 3.5 | 0.370" (9.40mm) | - | 5 ~ 40VDC | Rectangular - 33.93mm x 21.29mm | Panel Mount - Bezel | Screw Terminal | - | Built In Shunts | |||
141 In Stock | 1 : $68.15000 Box | Box | Active | Voltmeter | Voltage | 4.5 ~ 19.99VDC | LED - Blue Characters | 3.5 | 0.370" (9.40mm) | - | Loop Power | Rectangular - 33.93mm x 21.29mm | Panel Mount | Screw Terminal | - | - | |||
34 In Stock | 1 : $48.51000 Box | Box | Last Time Buy | Voltmeter | Voltage | ±200VDC | LED - Green Characters | 3.5 | 0.370" (9.40mm) | Reference | 5VDC | Rectangular - 33.93mm x 21.29mm | Panel Mount | PC Pin | - | - | |||
0 In Stock Check Lead Time | 1 : $51.98000 Box | Box | Active | Voltmeter | Voltage | 6 ~ 75VDC | LED - Red Characters | 4 | 0.299" (7.60mm) | - | Loop Power | Circular - 30.73mm Dia | Panel Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - |