Intelligent Memory Ltd. Memory

Results: 91
Stocking Options
Environmental Options
Media
Exclude
91Results
Applied FiltersRemove All

Showing
of 91
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IM2516SDBATG-6I
SDRAM, 64MB, 3.3V, 4MX16, 166MHZ
Intelligent Memory Ltd.
308
In Stock
1 : $2.12000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM
64Mbit
4M x 16
LVTTL
166 MHz
2ns
5.4 ns
3V ~ 3.6V
-40°C ~ 95°C (TC)
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
IM2G16D2DBBG-25I
DDR2 1GB, 1.8V, 64MX16, 400MHZ (
Intelligent Memory Ltd.
289
In Stock
1 : $3.45000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM - DDR2
1Gbit
64M x 16
SSTL_18
400 MHz
15ns
400 ps
1.7V ~ 1.9V
0°C ~ 95°C (TC)
Surface Mount
84-TFBGA
84-FBGA (8x12.5)
IM2516SDBATG-6I
SDRAM, 256MB, 3.3V, 16MX16, 166M
Intelligent Memory Ltd.
132
In Stock
1 : $3.94000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM
256Mbit
16M x 16
LVTTL
166 MHz
2ns
5.5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
IM4G16D3FDBG-107I
ECC DDR3, 1GB, 1.5V, 64MX16, 667
Intelligent Memory Ltd.
700
In Stock
1 : $5.70000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM - DDR3
1Gbit
64M x 16
Parallel
667 MHz
15ns
20 ns
1.425V ~ 1.575V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (9x13)
IM4G16D3FDBG-107I
DDR3 4GB, 1.35V/1.5V, 256MX16, 9
Intelligent Memory Ltd.
129
In Stock
1 : $6.12000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
933 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (7.5x13.5)
IM2516SDBDBG-6
SDRAM, 512MB, 3.3V, 32MX16, 166M
Intelligent Memory Ltd.
358
In Stock
1 : $11.25000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM
512Mbit
32M x 16
LVTTL
166 MHz
15ns
5.4 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
54-TFBGA
54-FBGA (8x8)
IM8G16L4JCBG-046
LPDDR4X 8GB 512MX16 2133MHZ FBGA
Intelligent Memory Ltd.
120
In Stock
1 : $18.64000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM - Mobile LPDDR4X
8Gbit
512M x 16
Parallel
2.133 GHz
18ns
-
1.17V ~ 1.06V, 1.95V ~ 1.7V
-25°C ~ 85°C (TC)
Surface Mount
200-VFBGA
200-FBGA (10x15)
IM8G16L4JCBG-046
LPDDR4X 8GB 256MX32 2133MHZ FBGA
Intelligent Memory Ltd.
120
In Stock
1 : $19.16000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM - Mobile LPDDR4X
8Gbit
256M x 32
Parallel
2.133 GHz
18ns
-
1.17V ~ 1.06V, 1.95V ~ 1.7V
-40°C ~ 95°C (TC)
Surface Mount
200-VFBGA
200-FBGA (10x15)
IM2G16D2DBBG-25I
DDR2 2GB, 1.8V, 128MX16, 400MHZ
Intelligent Memory Ltd.
1,166
In Stock
1 : $19.19000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM - DDR2
2Gbit
128M x 16
SSTL_18
400 MHz
15ns
400 ps
1.7V ~ 1.9V
-40°C ~ 95°C (TC)
Surface Mount
84-TFBGA
84-FBGA (8x12.5)
IM8G08D3FFBG-107I
DDR3 8GB, 1.35V/1.5V, 1GX8 (2CS)
Intelligent Memory Ltd.
154
In Stock
1 : $28.50000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM - DDR3L
8Gbit
1G x 8
Parallel
800 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Surface Mount
78-LFBGA
78-FBGA (9x10.6)
IM8G08D4GBBG-062I
DDR4 8GBIT, 1.2V 512MX16 1600MHZ
Intelligent Memory Ltd.
2,353
In Stock
1 : $32.59000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM - DDR4
8Gbit
512M x 16
Parallel
1.6 GHz
15ns
18 ns
1.26V ~ 1.14V
0°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (7.5x13)
IM8G08D4GBBG-062I
DDR4 8GBIT 1.2V 512MX16 1600MHZ
Intelligent Memory Ltd.
1,687
In Stock
1 : $33.21000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM - DDR4
8Gbit
512M x 16
Parallel
1.6 GHz
15ns
18 ns
1.26V ~ 1.14V
-40°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (7.5x13)
IM8G16L4JCBG-046
LPDDR4OR4X COMBO,32GB,1024MX32,2
Intelligent Memory Ltd.
50
In Stock
1 : $67.65000
Tray
-
*
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
IM8G16L4JCBG-046
LPDDR4OR4X COMBO,32GB,1024MX32,2
Intelligent Memory Ltd.
50
In Stock
1 : $67.65000
Tray
-
*
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
IM8G16L4JCBG-046
LPDDR4OR4X COMBO,32GB,1024MX32,2
Intelligent Memory Ltd.
50
In Stock
1 : $81.85000
Tray
-
*
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
IM8G16L4JCBG-046
LPDDR4OR4X COMBO,32GB,1024MX32,2
Intelligent Memory Ltd.
35
In Stock
1 : $81.85000
Tray
-
*
Tray
Active
-
-
-
-
-
-
-
-
-
-
-
-
-
-
IM2516SDBDBG-6
SDRAM, 64MB, 3.3V, 4MX16, 166MHZ
Intelligent Memory Ltd.
35
In Stock
1 : $2.40000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM
64Mbit
4M x 16
LVTTL
166 MHz
2ns
5.4 ns
3V ~ 3.6V
-40°C ~ 95°C (TC)
Surface Mount
54-TFBGA
54-FBGA (8x8)
IM1216SDBATG-6I
SDRAM, 128MB, 3.3V, 8MX16, 166MH
Intelligent Memory Ltd.
48
In Stock
1 : $2.60000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM
128Mbit
8M x 16
LVTTL
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
IME5108SDBETG-75I
SDRAM, 256MB, 3.3V, 32MX8, 166MH
Intelligent Memory Ltd.
45
In Stock
1 : $2.90000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM
256Mbit
32M x 8
LVTTL
166 MHz
15ns
5.4 ns
3V ~ 3.6V
0°C ~ 70°C (TA)
Surface Mount
54-TSOP (0.400", 10.16mm Width)
54-TSOP II
IM2516SDBDBG-6
SDRAM, 256MB, 3.3V, 16MX16, 166M
Intelligent Memory Ltd.
50
In Stock
1 : $3.13000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM
256Mbit
16M x 16
LVTTL
166 MHz
12ns
5 ns
3V ~ 3.6V
0°C ~ 95°C (TC)
Surface Mount
54-TFBGA
54-FBGA (8x8)
IM1216SDBABG-6I
SDRAM, 128MB, 3.3V, 8MX16, 166MH
Intelligent Memory Ltd.
50
In Stock
1 : $3.62000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM
128Mbit
8M x 16
LVTTL
166 MHz
12ns
5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
54-TFBGA
54-FBGA (8x8)
IM2G16D2DBBG-25I
DDR2 1GB, 1.8V, 64MX16, 400MHZ (
Intelligent Memory Ltd.
40
In Stock
1 : $4.07000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM - DDR2
1Gbit
64M x 16
SSTL_18
400 MHz
15ns
400 ps
1.7V ~ 1.9V
-40°C ~ 95°C (TC)
Surface Mount
84-TFBGA
84-FBGA (8x12.5)
IM4G16D3FDBG-107I
DDR3 2GB, 1.35V/1.5V, 128MX16, 8
Intelligent Memory Ltd.
30
In Stock
1 : $4.35000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM - DDR3L
2Gbit
128M x 16
Parallel
800 MHz
15ns
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Surface Mount
96-VFBGA
96-FBGA (7.5x13)
IM2516SDBATG-6I
SDRAM, 128MB, 3.3V, 4MX32, 166MH
Intelligent Memory Ltd.
48
In Stock
1 : $4.42000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM
128Mbit
4M x 32
LVTTL
166 MHz
2ns
5.5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
86-TFSOP (0.400", 10.16mm Width)
86-TSOP II
IM6432SDBABG-6I
SDRAM, 64MB, 3.3V, 2MX32, 166MHZ
Intelligent Memory Ltd.
50
In Stock
1 : $4.56000
Tray
-
-
Tray
Active
Volatile
DRAM
SDRAM
64Mbit
2M x 32
LVTTL
166 MHz
2ns
5.5 ns
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
90-LFBGA
90-FBGA (11x13)
Showing
of 91

Intelligent Memory Ltd. Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.