96-TFBGA Memory

Results: 991
Stocking Options
Environmental Options
Media
Exclude
991Results
Applied FiltersRemove All

Showing
of 991
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
2,810
In Stock
1 : $2.81000
Cut Tape (CT)
2,000 : $2.24465
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3
2Gbit
128M x 16
Parallel
800 MHz
-
13.75 ns
1.425V ~ 1.575V
0°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (8x14)
2,646
In Stock
1 : $2.81000
Cut Tape (CT)
2,000 : $2.24465
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
2Gbit
128M x 16
Parallel
800 MHz
-
13.75 ns
1.283V ~ 1.45V
0°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (8x14)
MT41K128M16JT-107:K
MT41K128M16JT-125:K
IC DRAM 2GBIT PARALLEL 96FBGA
Micron Technology Inc.
301
In Stock
1 : $2.89000
Tray
-
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
2Gbit
128M x 16
Parallel
800 MHz
-
13.75 ns
1.283V ~ 1.45V
0°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (8x14)
1,654
In Stock
1 : $3.30000
Cut Tape (CT)
2,000 : $2.24465
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3
2Gbit
128M x 16
Parallel
1.066 GHz
-
20 ns
1.425V ~ 1.575V
0°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (8x14)
529
In Stock
1 : $3.34000
Cut Tape (CT)
2,000 : $2.67005
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
1.066 GHz
-
20 ns
1.283V ~ 1.45V
0°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (8x14)
3,090
In Stock
1 : $3.44000
Cut Tape (CT)
2,000 : $2.74308
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
1Gbit
64M x 16
Parallel
933 MHz
-
20 ns
1.283V ~ 1.45V
0°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (8x14)
0
In Stock
Check Lead Time
1 : $3.44000
Tray
-
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
933 MHz
-
20 ns
1.283V ~ 1.45V
0°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (8x14)
397
In Stock
1 : $3.48000
Tray
-
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
1.066 GHz
-
20 ns
1.283V ~ 1.45V
0°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (8x14)
1,150
In Stock
1 : $3.54000
Tray
-
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
1Gbit
64M x 16
Parallel
933 MHz
-
20 ns
1.283V ~ 1.45V
0°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (8x14)
2,541
In Stock
1 : $3.77000
Cut Tape (CT)
2,000 : $3.00527
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
2Gbit
128M x 16
Parallel
933 MHz
-
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (8x14)
1,900
In Stock
1 : $3.77000
Cut Tape (CT)
2,000 : $3.00527
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
1Gbit
64M x 16
Parallel
933 MHz
-
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (8x14)
2,098
In Stock
1 : $3.86000
Cut Tape (CT)
2,000 : $3.07791
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
1Gbit
64M x 16
Parallel
933 MHz
-
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Automotive
AEC-Q100
Surface Mount
96-TFBGA
96-FBGA (8x14)
2,131
In Stock
1 : $3.98000
Bulk
-
-
Bulk
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
1Gbit
64M x 16
Parallel
933 MHz
-
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Automotive
AEC-Q100
Surface Mount
96-TFBGA
96-FBGA (8x14)
613
In Stock
1 : $4.01000
Tray
-
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3
1Gbit
64M x 16
Parallel
800 MHz
15ns
20 ns
1.425V ~ 1.575V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-TWBGA (9x13)
2,123
In Stock
1 : $4.17000
Cut Tape (CT)
2,000 : $3.32492
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
2Gbit
128M x 16
Parallel
800 MHz
-
13.75 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (8x14)
765
In Stock
1 : $4.29000
Tray
-
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3
2Gbit
128M x 16
Parallel
800 MHz
15ns
20 ns
1.425V ~ 1.575V
0°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-TWBGA (9x13)
1,649
In Stock
1 : $5.26000
Tray
-
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
2Gbit
128M x 16
Parallel
800 MHz
-
13.75 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Automotive
AEC-Q100
Surface Mount
96-TFBGA
96-FBGA (8x14)
3,236
In Stock
1 : $5.28000
Box
-
-
Box
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
933 MHz
-
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-FBGA (8x14)
454
In Stock
1 : $5.48000
Tray
-
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3
2Gbit
128M x 16
Parallel
800 MHz
15ns
20 ns
1.425V ~ 1.575V
-40°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-TWBGA (9x13)
2,041
In Stock
1 : $5.60000
Cut Tape (CT)
2,000 : $4.44545
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
2Gbit
128M x 16
Parallel
800 MHz
15ns
13.75 ns
1.283V ~ 1.45V
-40°C ~ 105°C (TC)
Automotive
AEC-Q100
Surface Mount
96-TFBGA
96-FBGA (8x14)
684
In Stock
1 : $5.76000
Tray
-
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
2Gbit
128M x 16
Parallel
800 MHz
-
13.75 ns
1.283V ~ 1.45V
-40°C ~ 105°C (TC)
Automotive
AEC-Q100
Surface Mount
96-TFBGA
96-FBGA (8x14)
15,400
In Stock
1 : $5.94000
Tray
Tariff may apply if shipping to the United States
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3
4Gbit
256M x 16
Parallel
800 MHz
15ns
20 ns
1.425V ~ 1.575V
0°C ~ 95°C (TC)
-
-
Surface Mount
96-TFBGA
96-TWBGA (9x13)
175
In Stock
1 : $6.16000
Cut Tape (CT)
2,000 : $4.88733
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
933 MHz
-
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Automotive
AEC-Q100
Surface Mount
96-TFBGA
96-FBGA (8x14)
261
In Stock
1 : $6.34000
Tray
-
-
Tray
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
933 MHz
-
20 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Automotive
AEC-Q100
Surface Mount
96-TFBGA
96-FBGA (8x14)
772
In Stock
1 : $6.75000
Cut Tape (CT)
2,000 : $5.35579
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
4Gbit
256M x 16
Parallel
933 MHz
-
20 ns
1.283V ~ 1.45V
-40°C ~ 105°C (TC)
Automotive
AEC-Q100
Surface Mount
96-TFBGA
96-FBGA (8x14)
Showing
of 991

96-TFBGA Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.