Memory

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results
Applied FiltersRemove All

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
D1611PM3BDGUI-U
IC DRAM 16GBIT PAR 200FBGA
Kingston Technology
469
In Stock
1 : $40.38000
Tray
-
Tray
Active
Volatile
DRAM
SDRAM - Mobile LPDDR4
16Gbit
1G x 16
Parallel
1.866 GHz
18ns
3.5 ns
1.06V ~ 1.17V, 1.7V ~ 1.95V
-25°C ~ 85°C (TC)
-
-
Surface Mount
200-WFBGA
200-FBGA (10x14.5)
B3221PM3BDGUI-U
IC DRAM 32GBIT PAR 200FBGA
Kingston Technology
80
In Stock
1 : $77.20000
Tray
-
Tray
Active
Volatile
DRAM
SDRAM - Mobile LPDDR4
32Gbit
2G x 16
Parallel
1.866 GHz
18ns
3.5 ns
1.06V ~ 1.17V, 1.7V ~ 1.95V
-25°C ~ 85°C (TC)
-
-
Surface Mount
200-WFBGA
200-FBGA (10x14.5)
D1621PM4CDGUI-U
IC DRAM 16GBIT PAR 200FBGA
Kingston Technology
114
In Stock
1 : $40.38000
Tray
-
Tray
Active
Volatile
DRAM
SDRAM - Mobile LPDDR4
16Gbit
512M x 16
Parallel
1.866 GHz
18ns
3.5 ns
1.06V ~ 1.17V, 1.7V ~ 1.95V
-25°C ~ 85°C (TC)
-
-
Surface Mount
200-WFBGA
200-FBGA (10x14.5)
B3221PM3BDGVIW-U
32GB 200 BALL LPDDR4 4266MH
Kingston Technology
211
In Stock
1 : $85.15000
Tray
-
Tray
Active
Volatile
DRAM
SDRAM - Mobile LPDDR4
32Gbit
2G x 16
Parallel
2.133 GHz
18ns
3.5 ns
1.06V ~ 1.17V, 1.7V ~ 1.95V
-40°C ~ 95°C (TC)
-
-
Surface Mount
200-WFBGA
200-FBGA (10x14.5)
100
In Stock
1 : $23.39000
Tray
-
Tray
Obsolete
Volatile
DRAM
SDRAM - Mobile LPDDR4
8Gbit
512M x 16
-
-
-
-
-
-25°C ~ 85°C
-
-
Surface Mount
200-VFBGA
200-FBGA (10x14.5)
B1621PM2FDGUK-U
16GB 200 BALL LPDDR4 3733MHZ
Kingston Technology
10
In Stock
1 : $37.31000
Tray
-
Tray
Obsolete
Volatile
DRAM
SDRAM - Mobile LPDDR4
16Gbit
512M x 32
-
-
-
-
-
-25°C ~ 85°C
-
-
Surface Mount
200-VFBGA
200-FBGA (10x14.5)
200 FBGA
16GB 200 BALL LPDDR4 4266MHZ
Kingston Technology
0
In Stock
Check Lead Time
1 : $50.90000
Tray
-
Tray
Active
Volatile
DRAM
SDRAM - Mobile LPDDR4
16Gbit
1G x 16
Parallel
2.133 GHz
18ns
3.5 ns
1.06V ~ 1.17V, 1.7V ~ 1.95V
-40°C ~ 95°C (TC)
-
-
Surface Mount
200-WFBGA
200-FBGA (10x14.5)
0
In Stock
Obsolete
-
Tray
Obsolete
Volatile
DRAM
SDRAM - Mobile LPDDR4
8Gbit
512M x 16
-
-
-
-
-
-40°C ~ 95°C
-
-
Surface Mount
200-VFBGA
200-FBGA (10x14.5)
0
In Stock
Obsolete
-
Tray
Obsolete
Volatile
DRAM
SDRAM - Mobile LPDDR4
16Gbit
512M x 32
-
-
-
-
-
-40°C ~ 95°C
-
-
Surface Mount
200-VFBGA
200-FBGA (10x14.5)
Showing
of 9

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.