Memory

Results: 4
Memory Size
128Gbit256Gbit
Memory Organization
16G x 832G x 8
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IC FLSH 256GBIT EMMC 5.1 153FBGA
FEMC032GBB-T740
IC FLSH 256GBIT EMMC 5.1 153FBGA
Flexxon Pte Ltd
264
In Stock
1 : $30.04000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NAND (TLC)256Gbit32G x 8eMMC_5.1200 MHz-2.7V ~ 3.6V-40°C ~ 105°CSurface Mount153-VFBGA153-FBGA (11.5x13)
IC FLSH 128GBIT EMMC 5.1 153FBGA
FEMC016GBA-T740
IC FLSH 128GBIT EMMC 5.1 153FBGA
Flexxon Pte Ltd
94
In Stock
1 : $25.80000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NAND (TLC)128Gbit16G x 8eMMC_5.1200 MHz-2.7V ~ 3.6V-40°C ~ 85°CSurface Mount153-VFBGA153-FBGA (11.5x13)
IC FLSH 256GBIT EMMC 5.1 153FBGA
FEMC032GBA-T740
IC FLSH 256GBIT EMMC 5.1 153FBGA
Flexxon Pte Ltd
52
In Stock
1 : $25.80000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NAND (TLC)256Gbit32G x 8eMMC_5.1200 MHz-2.7V ~ 3.6V-40°C ~ 85°CSurface Mount153-VFBGA153-FBGA (11.5x13)
IC FLSH 128GBIT EMMC 5.1 153FBGA
FEMC016GBB-T740
IC FLSH 128GBIT EMMC 5.1 153FBGA
Flexxon Pte Ltd
100
In Stock
1 : $30.04000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NAND (TLC)128Gbit16G x 8eMMC_5.1200 MHz-2.7V ~ 3.6V-40°C ~ 105°CSurface Mount153-VFBGA153-FBGA (11.5x13)
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.