Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
FEMC016GTTE7-T14-29
FEMC008G-M10
IC FLASH 64GBIT EMMC 153FBGA
Flexxon Pte Ltd
1,459
In Stock
1 : $14.79000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NAND (MLC)64Gbit8G x 8eMMC_5.1200 MHz-2.7V ~ 3.6V-25°C ~ 85°CSurface Mount153-VFBGA153-FBGA (11.5x13)
IC FLSH 256GBIT EMMC 5.1 153FBGA
FEMC032G-M12
IC FLSH 256GBIT EMMC 5.1 153FBGA
Flexxon Pte Ltd
182
In Stock
1 : $9.37000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NAND (TLC)256Gbit32G x 8eMMC_5.1200 MHz-2.7V ~ 3.6V-25°C ~ 85°CSurface Mount153-VFBGA153-FBGA (11.5x13)
IC FLSH 512GBIT EMMC 5.1 153FBGA
FEMC064G-M11
IC FLSH 512GBIT EMMC 5.1 153FBGA
Flexxon Pte Ltd
92
In Stock
1 : $16.17000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NAND (TLC)512Gbit64G x 8eMMC_5.1200 MHz-2.7V ~ 3.6V-25°C ~ 85°CSurface Mount153-VFBGA153-FBGA (11.5x13)
IC FLASH 1TBIT EMMC 5.1 153FBGA
FEMC128G-M10
IC FLASH 1TBIT EMMC 5.1 153FBGA
Flexxon Pte Ltd
94
In Stock
1 : $29.17000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NAND (TLC)1Tbit128G x 8eMMC_5.1200 MHz-2.7V ~ 3.6V-25°C ~ 85°CSurface Mount153-VFBGA153-FBGA (11.5x13)
IC FLSH 128GBIT EMMC 5.1 153FBGA
FEMC016G-M12
IC FLSH 128GBIT EMMC 5.1 153FBGA
Flexxon Pte Ltd
24
In Stock
1 : $9.37000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NAND (MLC)128Gbit16G x 8eMMC_5.1200 MHz-2.7V ~ 3.6V-25°C ~ 85°CSurface Mount153-VFBGA153-FBGA (11.5x13)
FEMC128GBE-E530
FEMC004G-M10
IC FLASH 32GBIT EMMC 5.1 153FBGA
Flexxon Pte Ltd
14
In Stock
1 : $7.02000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NAND (MLC)32Gbit4G x 8eMMC_5.1200 MHz-2.7V ~ 3.6V-25°C ~ 85°CSurface Mount153-VFBGA153-FBGA (11.5x13)
FEMC016GTTE7-T14-29
FEMC032G-M10
IC FLSH 256GBIT EMMC 5.1 153FBGA
Flexxon Pte Ltd
0
In Stock
Check Lead Time
50 : $16.37200
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NAND (TLC)256Gbit32G x 8eMMC_5.1200 MHz-2.7V ~ 3.6V-25°C ~ 85°CSurface Mount153-VFBGA153-FBGA (11.5x13)
Showing
of 7

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.