Memory

Results: 880
Manufacturer
Alliance Memory, Inc.Cypress Semiconductor CorpInfineon Technologies
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyObsolete
Technology
SRAM - AsynchronousSRAM - Dual Port, MoBLSRAM - Single Port, AsynchronousSRAM - Synchronous
Memory Size
64Kbit128Kbit256Kbit1Mbit2Mbit4Mbit8Mbit16Mbit32Mbit64Mbit
Memory Organization
4K x 168K x 168K x 816K x 1616K x 832K x 864K x 16128K x 16128K x 8256K x 16256K x 8512K x 16
Write Cycle Time - Word, Page
40ns45ns55ns70ns
Access Time
40 ns45 ns55 ns70 ns
Voltage - Supply
1.65V ~ 1.95V1.65V ~ 2.25V1.65V ~ 2.2V1.7V ~ 1.9V, 2.4V ~ 2.6V, 2.7V ~ 3.3V1.7V ~ 1.9V, 2.4V ~ 2.6V, 3V ~ 3.6V1.8V ~ 2.2V2V ~ 3.6V2.2V ~ 2.7V2.2V ~ 3.6V2.2V ~ 3.6V, 4.5V ~ 5.5V2.2V ~ 3.7V2.2V ~ 5.5V2.7V ~ 3.3V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Mounting Type
-Surface MountThrough Hole
Package / Case
28-DIP (0.600", 15.24mm)28-SOIC (0.295", 7.50mm Width)28-TSSOP (0.465", 11.80mm Width)32-SOIC (0.400", 10.16mm Width)32-SOIC (0.445", 11.30mm Width)32-TFSOP (0.465", 11.80mm Width)32-TFSOP (0.724", 18.40mm Width)36-TFBGA36-VFBGA44-TSOP (0.400", 10.16mm Width)48-LFBGA48-TFBGA48-TFSOP (0.724", 18.40mm Width)48-VFBGA
Supplier Device Package
28-PDIP28-SOIC28-TSOP I32-RTSOP32-SOIC32-TSOP I32-TSOP II32-TSOP32-sTSOP36-FBGA (7x7)36-VFBGA (6x8)44-TSOP II
Stocking Options
Environmental Options
Media
Marketplace Product
880Results
Applied FiltersRemove All

Showing
of 880
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
32-SOIC
CY62128ELL-45SXI
IC SRAM 1MBIT PARALLEL 32SOIC
Infineon Technologies
9,112
In Stock
1 : $3.47000
Tube
Tube
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous1Mbit128K x 8Parallel45ns45 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount32-SOIC (0.445", 11.30mm Width)32-SOIC
48-VFBGA Pkg
CY62136EV30LL-45BVXI
IC SRAM 2MBIT PARALLEL 48VFBGA
Infineon Technologies
2,734
In Stock
1 : $4.35000
Tray
Tray
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous2Mbit128K x 16Parallel45ns45 ns2.2V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount48-VFBGA48-VFBGA (6x8)
44-TSOP Pkg
CY62146EV30LL-45ZSXI
IC SRAM 4MBIT PARALLEL 44TSOP II
Infineon Technologies
2,539
In Stock
1 : $6.55000
Tray
Tray
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous4Mbit256K x 16Parallel45ns45 ns2.2V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount44-TSOP (0.400", 10.16mm Width)44-TSOP II
48-VFBGA Pkg
CY62147EV18LL-55BVXI
IC SRAM 4MBIT PARALLEL 48VFBGA
Infineon Technologies
2,134
In Stock
1 : $7.01000
Tray
Tray
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous4Mbit256K x 16Parallel55ns55 ns1.65V ~ 2.25V-40°C ~ 85°C (TA)--Surface Mount48-VFBGA48-VFBGA (6x8)
44-TSOP II
CY62158EV30LL-45ZSXI
IC SRAM 8MBIT PARALLEL 44TSOP II
Infineon Technologies
1,478
In Stock
1 : $8.83000
Tray
Tray
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous8Mbit1M x 8Parallel45ns45 ns2.2V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount44-TSOP (0.400", 10.16mm Width)44-TSOP II
48-VFBGA Pkg
CY62157EV18LL-55BVXI
IC SRAM 8MBIT PARALLEL 48VFBGA
Infineon Technologies
1,941
In Stock
1 : $9.89000
Tray
Tray
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous8Mbit512K x 16Parallel55ns55 ns1.65V ~ 2.25V-40°C ~ 85°C (TA)--Surface Mount48-VFBGA48-VFBGA (6x8)
48-VFBGA Pkg
CY62157EV30LL-45BVI
IC SRAM 8MBIT PARALLEL 48VFBGA
Infineon Technologies
430
In Stock
1 : $9.89000
Tray
Tray
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous8Mbit512K x 16Parallel45ns45 ns2.2V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount48-VFBGA48-VFBGA (6x8)
44-TSOP II
CY62146ELL-45ZSXI
IC SRAM 4MBIT PARALLEL 44TSOP II
Infineon Technologies
209
In Stock
1 : $10.62000
Tray
Tray
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous4Mbit256K x 16Parallel45ns45 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount44-TSOP (0.400", 10.16mm Width)44-TSOP II
48-VFBGA Pkg
CY62157EV30LL-45BVXIT
IC SRAM 8MBIT PARALLEL 48VFBGA
Infineon Technologies
3,344
In Stock
1 : $11.60000
Cut Tape (CT)
2,000 : $8.01533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous8Mbit512K x 16Parallel45ns45 ns2.2V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount48-VFBGA48-VFBGA (6x8)
48-TSOP l
CY62157EV30LL-45ZXI
IC SRAM 8MBIT PARALLEL 48TSOP I
Infineon Technologies
831
In Stock
12,621
Marketplace
100 : $8.88320
Tray
1 : $13.21000
Tray
Tray
Tray
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous8Mbit512K x 16Parallel45ns45 ns2.2V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP I
48-VFBGA
CY62167DV30LL-55BVXI
IC SRAM 16MBIT PARALLEL 48VFBGA
Infineon Technologies
937
In Stock
1 : $13.31000
Tray
Tray
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous16Mbit1M x 16Parallel55ns55 ns2.2V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount48-VFBGA48-VFBGA (8x9.5)
44-TSOP II
CY62157EV30LL-45ZSXI
IC SRAM 8MBIT PARALLEL 44TSOP II
Infineon Technologies
3,998
In Stock
1 : $13.35000
Tray
Tray
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous8Mbit512K x 16Parallel45ns45 ns2.2V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount44-TSOP (0.400", 10.16mm Width)44-TSOP II
44-TSOP II
CY62157EV30LL-45ZSXIT
IC SRAM 8MBIT PARALLEL 44TSOP II
Infineon Technologies
2,384
In Stock
1 : $13.35000
Cut Tape (CT)
1,000 : $9.34899
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous8Mbit512K x 16Parallel45ns45 ns2.2V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount44-TSOP (0.400", 10.16mm Width)44-TSOP II
48-VFBGA Pkg
CY62167EV30LL-45BVXIT
IC SRAM 16MBIT PARALLEL 48VFBGA
Infineon Technologies
2,655
In Stock
1 : $13.73000
Cut Tape (CT)
2,000 : $9.54822
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous16Mbit2M x 8, 1M x 16Parallel45ns45 ns2.2V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount48-VFBGA48-VFBGA (6x8)
48-TSOP l
CY62167EV30LL-45ZXIT
IC SRAM 16MBIT PARALLEL 48TSOP I
Infineon Technologies
3,000
In Stock
1 : $20.27000
Cut Tape (CT)
1,000 : $14.30246
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous16Mbit2M x 8, 1M x 16Parallel45ns45 ns2.2V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP I
48-TSOP
CY62167EV30LL-45ZXI
IC SRAM 16MBIT PARALLEL 48TSOP I
Infineon Technologies
572
In Stock
1 : $20.27000
Tray
Tray
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous16Mbit2M x 8, 1M x 16Parallel45ns45 ns2.2V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP I
48-TSOP
CY62167DV30LL-55ZXI
IC SRAM 16MBIT PARALLEL 48TSOP I
Infineon Technologies
2,168
In Stock
1 : $22.95000
Tray
Tray
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous16Mbit1M x 16Parallel55ns55 ns2.2V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP I
48-TFBGA
CY62177EV30LL-55BAXI
IC SRAM 32MBIT PARALLEL 48FBGA
Infineon Technologies
1,024
In Stock
1 : $47.03000
Tray
Tray
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous32Mbit4M x 8, 2M x 16Parallel55ns55 ns2.2V ~ 3.7V-40°C ~ 85°C (TA)--Surface Mount48-TFBGA48-FBGA (8x9.5)
48-TSOP
CY62177EV30LL-55ZXI
IC SRAM 32MBIT PARALLEL 48TSOP I
Infineon Technologies
392
In Stock
1 : $64.12000
Tray
Tray
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous32Mbit4M x 8, 2M x 16Parallel55ns55 ns2.2V ~ 3.7V-40°C ~ 85°C (TA)--Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP I
48-FBGA
CY62187EV30LL-55BAXI
IC SRAM 64MBIT PARALLEL 48FBGA
Infineon Technologies
536
In Stock
1 : $92.33000
Tray
Tray
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous64Mbit4M x 16Parallel55ns55 ns2.2V ~ 3.7V-40°C ~ 85°C (TA)--Surface Mount48-LFBGA48-FBGA (8x9.5)
44-TSOP II
CY62136EV30LL-45ZSXIT
IC SRAM 2MBIT PARALLEL 44TSOP II
Infineon Technologies
1,000
In Stock
1 : $4.35000
Cut Tape (CT)
1,000 : $3.14487
Tape & Reel (TR)
1 : $1.02000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous2Mbit128K x 16Parallel45ns45 ns2.2V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount44-TSOP (0.400", 10.16mm Width)44-TSOP II
32-sTSOP
CY62128EV30LL-45ZAXI
IC SRAM 1MBIT PARALLEL 32STSOP
Infineon Technologies
1,842
In Stock
1 : $2.45000
Tray
Tray
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous1Mbit128K x 8Parallel45ns45 ns2.2V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount32-TFSOP (0.465", 11.80mm Width)32-sTSOP
32-SOIC
CY62128ELL-45SXIT
IC SRAM 1MBIT PARALLEL 32SOIC
Infineon Technologies
7,930
In Stock
1 : $3.47000
Cut Tape (CT)
1,000 : $2.50338
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous1Mbit128K x 8Parallel45ns45 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)--Surface Mount32-SOIC (0.445", 11.30mm Width)32-SOIC
32-TSOP-I/32-TFSOP (0.724", 18.4mm Width)
CY62128EV30LL-45ZXI
IC SRAM 1MBIT PARALLEL 32TSOP I
Infineon Technologies
782
In Stock
1 : $4.05000
Tray
Tray
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous1Mbit128K x 8Parallel45ns45 ns2.2V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount32-TFSOP (0.724", 18.40mm Width)32-TSOP I
32-TSOP-I/32-TFSOP (0.724", 18.4mm Width)
CY62138FV30LL-45ZXI
IC SRAM 2MBIT PARALLEL 32TSOP I
Infineon Technologies
1,220
In Stock
1 : $4.18000
Tray
Tray
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous2Mbit256K x 8Parallel45ns45 ns2.2V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount32-TFSOP (0.724", 18.40mm Width)32-TSOP I
Showing
of 880

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.