Memory

Results: 105
Packaging
TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Memory Size
4Mbit8Mbit16Mbit32Mbit64Mbit
Memory Organization
512K x 81M x 82M x 84M x 88M x 8
Write Cycle Time - Word, Page
45ns55ns70ns90ns
Access Time
45 ns55 ns70 ns90 ns
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
32-LCC (J-Lead)32-TFSOP (0.724", 18.40mm Width)44-SOIC (0.496", 12.60mm Width)48-LFBGA, CSPBGA48-TFBGA, CSPBGA48-TFSOP (0.724", 18.40mm Width)48-WFBGA, CSPBGA
Supplier Device Package
32-PLCC (11.43x14.05)32-TSOP44-SOP48-LFBGA, CSP (6x8)48-TFBGA, CSP (6x8)48-TSOP48-WFBGA, CSP (4x6)
Stocking Options
Environmental Options
Media
Marketplace Product
105Results
Applied FiltersRemove All

Showing
of 105
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
32-LCC
MX29LV040CQI-70G
IC FLASH 4MBIT PARALLEL 32PLCC
Macronix
3,546
In Stock
1 : $2.73000
Tray
Tray
Not For New DesignsNot VerifiedNon-VolatileFLASHFLASH - NOR4Mbit512K x 8Parallel70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x14.05)
MX29F040CTI-70G
MX29LV040CTI-70G
IC FLASH 4MBIT PARALLEL 32TSOP
Macronix
2,606
In Stock
1 : $3.05000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR4Mbit512K x 8Parallel70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount32-TFSOP (0.724", 18.40mm Width)32-TSOP
48-TFSOP Pkg
MX29LV160DBTI-70G
IC FLASH 16MBIT PARALLEL 48TSOP
Macronix
26,900
In Stock
1 : $3.47000
Tray
Tray
ActiveVerifiedNon-VolatileFLASHFLASH - NOR16Mbit2M x 8Parallel70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
48-TFSOP Pkg
MX29LV160DTTI-70G
IC FLASH 16MBIT PARALLEL 48TSOP
Macronix
19,707
In Stock
1 : $3.47000
Tray
Tray
ActiveVerifiedNon-VolatileFLASHFLASH - NOR16Mbit2M x 8Parallel70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
48-TFSOP Pkg
MX29LV320ETTI-70G
IC FLASH 32MBIT PARALLEL 48TSOP
Macronix
7,619
In Stock
1 : $4.21000
Tray
Tray
ActiveVerifiedNon-VolatileFLASHFLASH - NOR32Mbit4M x 8Parallel70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
48-TFSOP Pkg
MX29LV320EBTI-70G
IC FLASH 32MBIT PARALLEL 48TSOP
Macronix
2,280
In Stock
1 : $4.21000
Tray
Tray
ActiveVerifiedNon-VolatileFLASHFLASH - NOR32Mbit4M x 8Parallel70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
48-TFSOP Pkg
MX29LV640ETTI-70G
IC FLASH 64MBIT PARALLEL 48TSOP
Macronix
12,692
In Stock
1 : $5.06000
Tray
Tray
ActiveVerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8Parallel70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
48-LFBGA, CSPBGA Pkg
MX29LV640EBXEI-70G
IC FLASH 64MBIT PARALLEL 48LFBGA
Macronix
2,224
In Stock
1 : $5.06000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8Parallel70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-LFBGA, CSPBGA48-LFBGA, CSP (6x8)
48-TFSOP Pkg
MX29LV640EBTI-70G
IC FLASH 64MBIT PARALLEL 48TSOP
Macronix
2,127
In Stock
1 : $5.06000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8Parallel70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
48-TFSOP Pkg
MX29LV400CTTI-70G
IC FLASH 4MBIT PARALLEL 48TSOP
Macronix
2,607
In Stock
1 : $2.62000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR4Mbit512K x 8Parallel70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
48-TFSOP Pkg
MX29LV400CBTI-70G
IC FLASH 4MBIT PARALLEL 48TSOP
Macronix
994
In Stock
1 : $2.62000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR4Mbit512K x 8Parallel70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
48-TFSOP Pkg
MX29LV800CBTI-70G
IC FLASH 8MBIT PARALLEL 48TSOP
Macronix
2,709
In Stock
1 : $3.36000
Tray
Tray
ActiveVerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8Parallel70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
48-TFSOP Pkg
MX29LV800CTTI-70G
IC FLASH 8MBIT PARALLEL 48TSOP
Macronix
1,680
In Stock
1 : $3.36000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8Parallel70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
48-LFBGA, CSPBGA Pkg
MX29LV160DTXEI-70G
IC FLASH 16MBIT PARALLEL 48LFBGA
Macronix
4,895
In Stock
1 : $3.47000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR16Mbit2M x 8Parallel70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-LFBGA, CSPBGA48-LFBGA, CSP (6x8)
48-LFBGA, CSPBGA Pkg
MX29LV640ETXEI-70G
IC FLASH 64MBIT PARALLEL 48LFBGA
Macronix
12,286
In Stock
1 : $5.06000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR64Mbit8M x 8Parallel70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-LFBGA, CSPBGA48-LFBGA, CSP (6x8)
48-LFBGA, CSPBGA Pkg
MX29LV320ETXEI-70G
IC FLASH 32MBIT PARALLEL 48LFBGA
Macronix
3,834
In Stock
1 : $4.21000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR32Mbit4M x 8Parallel70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-LFBGA, CSPBGA48-LFBGA, CSP (6x8)
48-LFBGA, CSPBGA Pkg
MX29LV800CTXEI-70G
IC FLASH 8MBIT PARALLEL 48LFBGA
Macronix
4,762
In Stock
1 : $3.36000
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8Parallel70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-LFBGA, CSPBGA48-LFBGA, CSP (6x8)
48-TFSOP Pkg
MX29LV400CBTC-70G
IC FLASH 4MBIT PARALLEL 48TSOP
Macronix
0
In Stock
960 : $1.26299
Tray
Tray
Not For New DesignsNot VerifiedNon-VolatileFLASHFLASH - NOR4Mbit512K x 8Parallel70ns70 ns2.7V ~ 3.6V0°C ~ 70°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
48-TFSOP Pkg
MX29LV400CTTC-70G
IC FLASH 4MBIT PARALLEL 48TSOP
Macronix
0
In Stock
960 : $1.54429
Tray
Tray
Not For New DesignsNot VerifiedNon-VolatileFLASHFLASH - NOR4Mbit512K x 8Parallel70ns70 ns2.7V ~ 3.6V0°C ~ 70°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
48-TFSOP Pkg
MX29LV800CBTC-70G
IC FLASH 8MBIT PARALLEL 48TSOP
Macronix
0
In Stock
960 : $1.54429
Tray
Tray
Not For New DesignsNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8Parallel70ns70 ns2.7V ~ 3.6V0°C ~ 70°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
48-TFSOP Pkg
MX29LV800CBTC-90G
IC FLASH 8MBIT PARALLEL 48TSOP
Macronix
0
In Stock
960 : $1.54429
Tray
Tray
Not For New DesignsNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8Parallel90ns90 ns2.7V ~ 3.6V0°C ~ 70°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
48-TFSOP Pkg
MX29LV800CTTC-90G
IC FLASH 8MBIT PARALLEL 48TSOP
Macronix
0
In Stock
960 : $1.54429
Tray
Tray
Not For New DesignsNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8Parallel90ns90 ns2.7V ~ 3.6V0°C ~ 70°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
48-TFSOP Pkg
MX29LV800CTTC-70G
IC FLASH 8MBIT PARALLEL 48TSOP
Macronix
0
In Stock
960 : $1.54429
Tray
Tray
Not For New DesignsNot VerifiedNon-VolatileFLASHFLASH - NOR8Mbit1M x 8Parallel70ns70 ns2.7V ~ 3.6V0°C ~ 70°C (TA)Surface Mount48-TFSOP (0.724", 18.40mm Width)48-TSOP
48-LFBGA, CSPBGA Pkg
MX29LV400CTXEI-70G
IC FLASH 4MBIT PARALLEL 48LFBGA
Macronix
0
In Stock
Check Lead Time
4,800 : $1.58873
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR4Mbit512K x 8Parallel70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-LFBGA, CSPBGA48-LFBGA, CSP (6x8)
48-LFBGA, CSPBGA Pkg
MX29LV400CBXEI-70G
IC FLASH 4MBIT PARALLEL 48LFBGA
Macronix
0
In Stock
Check Lead Time
4,800 : $1.58873
Tray
Tray
ActiveNot VerifiedNon-VolatileFLASHFLASH - NOR4Mbit512K x 8Parallel70ns70 ns2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-LFBGA, CSPBGA48-LFBGA, CSP (6x8)
Showing
of 105

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.