Memory

Results: 9
Product Status
ActiveNot For New Designs
Voltage - Supply
1.65V ~ 2.2V1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
48-LFBGA, CSPBGA48-TFBGA, CSPBGA48-TFSOP (0.724", 18.40mm Width)48-WFBGA, CSPBGA
Supplier Device Package
48-LFBGA, CSP (6x8)48-TFBGA, CSP (6x8)48-TSOP48-WFBGA, CSP (4x6)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Applied FiltersRemove All

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
48-TFSOP Pkg
MX29SL800CTTI-90G
IC FLASH 8MBIT PARALLEL 48TSOP
Macronix
0
In Stock
960 : $2.22686
Tray
Tray
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
Parallel
90ns
90 ns
1.65V ~ 2.2V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP
48-LFBGA, CSPBGA Pkg
MX29SL800CTXEI-90G
IC FLASH 8MBIT PARALLEL 48LFBGA
Macronix
0
In Stock
4,800 : $2.30364
Tray
Tray
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
Parallel
90ns
90 ns
1.65V ~ 2.2V
-40°C ~ 85°C (TA)
Surface Mount
48-LFBGA, CSPBGA
48-LFBGA, CSP (6x8)
48-LFBGA, CSPBGA Pkg
MX29SL800CBXEI-90G
IC FLASH 8MBIT PARALLEL 48LFBGA
Macronix
0
In Stock
4,800 : $2.30364
Tray
Tray
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
Parallel
90ns
90 ns
1.65V ~ 2.2V
-40°C ~ 85°C (TA)
Surface Mount
48-LFBGA, CSPBGA
48-LFBGA, CSP (6x8)
IC FLASH 8MBIT PARALLEL 48TFBGA
MX29SL800CBXBI-90G
IC FLASH 8MBIT PARALLEL 48TFBGA
Macronix
0
In Stock
4,800 : $2.30364
Tray
Tray
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
Parallel
90ns
90 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
48-TFBGA, CSPBGA
48-TFBGA, CSP (6x8)
IC FLASH 8MBIT PARALLEL 48TFBGA
MX29SL800CTXBI-90G
IC FLASH 8MBIT PARALLEL 48TFBGA
Macronix
0
In Stock
4,800 : $2.30364
Tray
Tray
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
Parallel
90ns
90 ns
1.65V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
48-TFBGA, CSPBGA
48-TFBGA, CSP (6x8)
48-WFBGA, CSP (4x6)
MX29SL802CTXHI-90G
IC FLASH 8MBIT PARALLEL 48WFBGA
Macronix
0
In Stock
4,900 : $2.78384
Tray
Tray
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
Parallel
90ns
90 ns
1.65V ~ 2.2V
-40°C ~ 85°C (TA)
Surface Mount
48-WFBGA, CSPBGA
48-WFBGA, CSP (4x6)
48-WFBGA, CSP (4x6)
MX29SL802CBXHI-90G
IC FLASH 8MBIT PARALLEL 48WFBGA
Macronix
0
In Stock
4,900 : $2.78384
Tray
Tray
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
Parallel
90ns
90 ns
1.65V ~ 2.2V
-40°C ~ 85°C (TA)
Surface Mount
48-WFBGA, CSPBGA
48-WFBGA, CSP (4x6)
48-TFSOP Pkg
MX29SL800CBTI-90G
IC FLASH 8MBIT PARALLEL 48TSOP
Macronix
0
In Stock
Active
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
Parallel
90ns
90 ns
1.65V ~ 2.2V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP
48-LFBGA, CSPBGA Pkg
MX29SL800CBXEC-90G
IC FLASH 8MBIT PARALLEL 48LFBGA
Macronix
0
In Stock
Active
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
Parallel
90ns
90 ns
1.65V ~ 2V
0°C ~ 70°C (TA)
Surface Mount
48-LFBGA, CSPBGA
48-LFBGA, CSP (6x8)
Showing
of 9

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.