Memory

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
S-25C128A0I-J8T1U3
IC EEPROM 128KBIT SPI 8SOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.59042
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
SPI
5 MHz
5ms
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
S-35390A-T8T1U
IC EEPROM 128KBIT SPI 8TSSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.59042
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
SPI
5 MHz
5ms
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
S-35190A-T8T1G
IC EEPROM 128KBIT SPI 8TSSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.61224
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
SPI
5 MHz
5ms
2.5V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
S-25C320A0H-J8T2U3
IC EEPROM 128KBIT SPI 8SOP-J
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.61224
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
SPI
5 MHz
5ms
2.5V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.