Memory

Results: 13
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Search Entry

Showing
of 13
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SNT-8A
S-25C320A0I-I8T1U3
IC EEPROM 32KBIT SPI 5MHZ SNT8A
ABLIC Inc.
99
In Stock
1 : $0.57000
Cut Tape (CT)
4,000 : $0.35510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
SPI
5 MHz
5ms
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SMD, Flat Leads
SNT-8A
8-TSSOP
S-25C640A0I-T8T1U3
IC EEPROM 64KBIT SPI 5MHZ 8TSSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.56000
Cut Tape (CT)
4,000 : $0.39474
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
SPI
5 MHz
5ms
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
S-25C320A0H-J8T2U3
S-25C320A0H-J8T2U3
IC EEPROM 32KBIT SPI 8SOP-J
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.40484
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
SPI
5 MHz
5ms
2.5V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
8 TMSOP
S-25C320A0H-K8T2U3
IC EEPROM 32KBIT SPI 8TMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.40484
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
SPI
5 MHz
5ms
2.5V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
8-TMSOP
S-35190A-T8T1G
S-25C320A0H-T8T2U3
IC EEPROM 32KBIT SPI 8TSSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.40484
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
SPI
5 MHz
5ms
2.5V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8 TMSOP
S-25C640A0H-K8T2U3
IC EEPROM 64KBIT SPI 8TMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.45299
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
SPI
5 MHz
5ms
2.5V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
8-TMSOP
S-35190A-T8T1G
S-25C640A0H-T8T2U3
IC EEPROM 64KBIT SPI 8TSSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.45299
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
SPI
5 MHz
5ms
2.5V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
S-25C320A0H-J8T2U3
S-25C640A0H-J8T2U3
IC EEPROM 64KBIT SPI 8SOP-J
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.45299
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
SPI
5 MHz
5ms
2.5V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
8-SOIC
S-25C320A0I-J8T1U3
IC EEPROM 32KBIT SPI 5MHZ 8SOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.49000
Cut Tape (CT)
4,000 : $0.35510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
SPI
5 MHz
5ms
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-TSSOP 8-MSOP
S-25C320A0I-K8T3U3
IC EEPROM 32KBIT SPI 5MHZ 8TMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.49000
Cut Tape (CT)
4,000 : $0.35510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
SPI
5 MHz
5ms
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
8-TMSOP
8-TSSOP
S-25C320A0I-T8T1U3
IC EEPROM 32KBIT SPI 5MHZ 8TSSOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.49000
Cut Tape (CT)
4,000 : $0.35510
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
SPI
5 MHz
5ms
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-SOIC
S-25C640A0I-J8T1U3
IC EEPROM 64KBIT SPI 5MHZ 8SOP
ABLIC Inc.
0
In Stock
Check Lead Time
1 : $0.55000
Cut Tape (CT)
4,000 : $0.38905
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
SPI
5 MHz
5ms
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
8-TSSOP 8-MSOP
S-25C640A0I-K8T3U3
IC EEPROM 64KBIT SPI 5MHZ 8TMSOP
ABLIC Inc.
2
In Stock
1 : $0.64000
Cut Tape (CT)
4,000 : $0.39083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
SPI
5 MHz
5ms
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
8-TMSOP
Showing
of 13

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.