Memory

Results: 13
Stocking Options
Environmental Options
Media
Exclude
13Results
Search Entry

Showing
of 13
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC (0.154", 3.90mm Width)
IC EEPROM 64KBIT I2C 400KHZ 8SOP
ABLIC Inc.
7,428
In Stock
1 : $0.84000
Cut Tape (CT)
4,000 : $0.64802
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
400 kHz
5ms
900 ns
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
S-35390A-T8T1U
IC EEPROM 32KBIT I2C 8TSSOP
ABLIC Inc.
6,972
In Stock
1 : $0.40000
Cut Tape (CT)
4,000 : $0.31139
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
400 kHz
5ms
900 ns
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
SNT-8A
IC EEPROM 32KBIT I2C SNT8A
ABLIC Inc.
0
In Stock
Check Lead Time
5,000 : $0.30891
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
400 kHz
5ms
900 ns
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SMD, Flat Leads
SNT-8A
S-24C08DI-K8T3U5
IC EEPROM 32KBIT I2C 8TMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.31139
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
400 kHz
5ms
900 ns
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
8-TMSOP
S-35190A-T8T1G
IC EEPROM 32KBIT I2C 8TSSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.31767
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
S-25C320A0H-J8T2U3
IC EEPROM 32KBIT I2C 8SOP-J
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.31767
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
8 TMSOP
IC EEPROM 32KBIT I2C 8TMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.31767
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
8-TMSOP
8 TMSOP
IC EEPROM 64KBIT I2C 8TMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.37639
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
8-TMSOP
S-35190A-T8T1G
IC EEPROM 64KBIT I2C 8TSSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.37639
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
S-25C320A0H-J8T2U3
IC EEPROM 64KBIT I2C 8SOP-J
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.37639
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
S-24C08DI-K8T3U5
IC EEPROM 64KBIT I2C 8TMSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.37812
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
400 kHz
5ms
900 ns
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-WSSOP, 8-MSOP (0.110", 2.80mm Width)
8-TMSOP
8 TSSOP
IC EEPROM 64KBIT I2C 8TSSOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.37812
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
400 kHz
5ms
900 ns
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-SOIC (0.154", 3.90mm Width)
IC EEPROM 32KBIT I2C 400KHZ 8SOP
ABLIC Inc.
0
In Stock
Check Lead Time
4,000 : $0.53258
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
400 kHz
5ms
900 ns
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP
Showing
of 13

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.