Memory

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Memory Size
1Kbit2Kbit4Kbit
Memory Organization
64 x 16128 x 16256 x 16
Memory Interface
MicrowireSPI
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
S-93S66A0S-J8T2UD
IC EEPROM 4KBIT SPI 1MHZ 8SOPJ
ABLIC Inc.
100
In Stock
1 : $0.96000
Cut Tape (CT)
4,000 : $0.52125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
256 x 16
SPI
1 MHz
10ms
4V ~ 5.5V
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
0
In Stock
Check Lead Time
4,000 : $0.56560
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
1Kbit
64 x 16
Microwire
1 MHz
10ms
4V ~ 5.5V
-40°C ~ 150°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
0
In Stock
Check Lead Time
4,000 : $0.57691
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 16
Microwire
1 MHz
10ms
4V ~ 5.5V
-40°C ~ 150°C (TA)
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOP-J
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.