Memory

Results: 12
Stocking Options
Environmental Options
Media
Exclude
12Results
Search Entry

Showing
of 12
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
IC EEPROM 4KBIT MICROWIRE 8SOIC
Microchip Technology
12,504
In Stock
1 : $0.35000
Tube
-
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
Microwire
2 MHz
6ms
2.5V ~ 5.5V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC EEPROM 4KBIT MICROWIRE 8SOIC
Microchip Technology
1,480
In Stock
1 : $0.35000
Tube
-
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
Microwire
2 MHz
6ms
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC EEPROM 4KBIT MICROWIRE 8SOIC
Microchip Technology
9,471
In Stock
1 : $0.37000
Cut Tape (CT)
3,300 : $0.33000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
Microwire
2 MHz
6ms
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC EEPROM 4KBIT MICROWIRE 8SOIC
Microchip Technology
6,396
In Stock
1 : $0.37000
Cut Tape (CT)
3,300 : $0.33000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
Microwire
2 MHz
6ms
2.5V ~ 5.5V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC EEPROM 4KBIT MICROWIRE 8SOIC
Microchip Technology
356
In Stock
1 : $0.43000
Tube
-
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
Microwire
2 MHz
6ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC EEPROM 4KBIT MICROWIRE 8SOIC
Microchip Technology
0
In Stock
3,300 : $0.28930
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Obsolete
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
Microwire
2 MHz
6ms
2.5V ~ 5.5V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC EEPROM 4KBIT MICROWIRE 8SOIC
Microchip Technology
0
In Stock
Check Lead Time
1,100 : $0.33000
Tube
-
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
Microwire
2 MHz
6ms
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC EEPROM 4KBIT MICROWIRE 8SOIC
Microchip Technology
0
In Stock
Check Lead Time
3,300 : $0.33000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
Microwire
2 MHz
6ms
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC EEPROM 4KBIT MICROWIRE 8SOIC
Microchip Technology
0
In Stock
Check Lead Time
900 : $0.41000
Tube
-
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
Microwire
2 MHz
6ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC EEPROM 4KBIT MICROWIRE 8SOIC
Microchip Technology
0
In Stock
Check Lead Time
3,300 : $0.41000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
Microwire
2 MHz
6ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC EEPROM 4KBIT MICROWIRE 8SOIC
Microchip Technology
0
In Stock
Check Lead Time
3,300 : $0.41000
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Active
Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
Microwire
2 MHz
6ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
IC EEPROM 4KBIT MICROWIRE 8SOIC
Microchip Technology
0
In Stock
Active
-
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
Microwire
2 MHz
6ms
2.5V ~ 5.5V
0°C ~ 70°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 12

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.