Memory

Results: 7
Manufacturer
Renesas Electronics CorporationRenesas Electronics Operations Services Limited
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
DigiKey Programmable
Not VerifiedVerified
Technology
FLASH - NORFLASH - NOR (SLC)
Clock Frequency
120 MHz133 MHz
Access Time
6 ns7 ns
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.209", 5.30mm Width)8-UDFN Exposed Pad16-SOIC (0.295", 7.50mm Width)24-TBGA
Supplier Device Package
8-SOIC8-UDFN (5x6)16-SOIC24-TFBGA (6x8)
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Search Entry

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
183,511
In Stock
1 : $1.96000
Cut Tape (CT)
2,000 : $1.39925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
50µs, 2.4ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
9,651
In Stock
1 : $8.36000
Cut Tape (CT)
6,000 : $1.45391
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
50µs, 2.4ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
0
In Stock
Check Lead Time
1 : $11.23000
Cut Tape (CT)
1,500 : $5.00000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
50µs, 2.4ms
7 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
2,000
In Stock
2,000 : $1.41250
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
50µs, 2.4ms
-
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
128 MBIT, 3.0V (2.7V TO 3.6V), -
AT25SF128A-SHB-Y
128 MBIT, 3.0V (2.7V TO 3.6V), -
Renesas Electronics Corporation
0
In Stock
Check Lead Time
6,000 : $1.12918
Tray
-
Tray
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
50µs, 2.4ms
6 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
IC FLSH 128MBIT SPI/QUAD 24TFBGA
AT25SF128A-CCUB-T
IC FLSH 128MBIT SPI/QUAD 24TFBGA
Renesas Electronics Corporation
0
In Stock
2,000 : $1.23212
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
50µs, 2.4ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
24-TBGA
24-TFBGA (6x8)
0
In Stock
Check Lead Time
1,500 : $5.00000
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
128Mbit
16M x 8
SPI - Quad I/O
120 MHz
50µs, 2.4ms
7 ns
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 7

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.