Memory

Results: 5
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Technology
FLASHFLASH - NORFLASH - NOR (SLC)
Clock Frequency
104 MHz108 MHz
Write Cycle Time - Word, Page
50µs, 30ms50µs, 3ms
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)
Package / Case
8-SOIC (0.209", 5.30mm Width)8-UDFN Exposed PadDie
Supplier Device Package
8-SOIC8-UDFN (5x6)Wafer
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
5,478
In Stock
1 : $1.46000
Cut Tape (CT)
6,000 : $1.00668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
108 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
1,878
In Stock
1 : $1.27000
Cut Tape (CT)
2,000 : $0.91114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
64Mbit
8M x 8
SPI - Quad I/O
104 MHz
50µs, 3ms
7 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
0
In Stock
Check Lead Time
1 : $1.27000
Cut Tape (CT)
2,000 : $0.91114
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
108 MHz
50µs, 3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-SOIC
AT25SF641B-SHB-B
64 MBIT, 3.0V (2.7V TO 3.6V), -4
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1 : $1.67000
Tube
-
Tube
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
64Mbit
8M x 8
SPI - Quad I/O
104 MHz
50µs, 30ms
7 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
0
In Stock
Active
-
Bulk
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
64Mbit
8M x 8
SPI - Quad I/O
104 MHz
50µs, 30ms
7 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
Die
Wafer
Showing
of 5

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.