Memory

Results: 12
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Write Cycle Time - Word, Page
50µs, 2.4ms50µs, 800µs
Voltage - Supply
2.5V ~ 3.6V2.7V ~ 3.6V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-UFDFN Exposed PadDie
Supplier Device Package
8-SOIC8-UDFN (2x3)Wafer
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Search Entry

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
149,462
In Stock
1 : $0.38000
Cut Tape (CT)
5,000 : $0.30000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
120,555
In Stock
1 : $0.47000
Cut Tape (CT)
4,000 : $0.32728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
487,515
In Stock
1 : $0.32000
Tube
-
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
108 MHz
50µs, 800µs
2.5V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
185,128
In Stock
1 : $0.32000
Tube
-
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
108 MHz
50µs, 800µs
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
42,406
In Stock
1 : $0.35000
Cut Tape (CT)
2,000 : $0.27419
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
7,685
In Stock
1 : $0.47000
Cut Tape (CT)
4,000 : $0.32728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
2.5V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
11,861
In Stock
1 : $0.54000
Cut Tape (CT)
2,000 : $0.40078
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
2.5V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
9,828
In Stock
1 : $0.56000
Cut Tape (CT)
5,000 : $0.38425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
2.5V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
0
In Stock
Check Lead Time
4,500 : $0.34364
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
108 MHz
50µs, 800µs
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
0
In Stock
Check Lead Time
4,500 : $0.37637
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
108 MHz
50µs, 800µs
2.5V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
0
In Stock
Check Lead Time
40,000 : $128,748.71250
Bulk
-
Bulk
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
108 MHz
50µs, 2.4ms
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
Die
Wafer
0
In Stock
Active
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
108 MHz
50µs, 800µs
2.5V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
Showing
of 12

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.