Memory

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
DigiKey Programmable
Not VerifiedVerified
Technology
FLASHFLASH - NOR (SLC)
Memory Interface
SPI - Quad I/OSPI - Quad I/O, QPI
Package / Case
8-SOIC (0.209", 5.30mm Width)8-UDFN Exposed Pad8-UFBGA, WLCSP
Supplier Device Package
8-SOIC8-UDFN (5x6)8-USON (3x4)8-WLCSP (1.55x2.28)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
534,557
In Stock
1 : $0.65000
Cut Tape (CT)
5,000 : $0.51250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
150µs, 5ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-UDFN Exposed Pad
8-USON (3x4)
8-SOIC
AT25SL321-SHE-T
32 MBIT, 1.8V (1.7V TO 2V), -40?
Renesas Electronics Corporation
3,948
In Stock
1 : $0.92000
Cut Tape (CT)
2,000 : $0.67578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
32Mbit
4M x 8
SPI - Quad I/O, QPI
104 MHz
150µs, 5ms
7 ns
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
30
In Stock
1 : $0.95000
Cut Tape (CT)
6,000 : $0.64917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
150µs, 5ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
3,390
In Stock
1 : $0.90000
Cut Tape (CT)
4,000 : $0.62440
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
150µs, 5ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-WLCSP
AT25SL321-UUE-T
IC FLASH 32MBIT SPI/QUAD 8WLCSP
Renesas Electronics Corporation
82,900
In Stock
1 : $1.01000
Cut Tape (CT)
5,000 : $0.71221
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
150µs, 5ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-UFBGA, WLCSP
8-WLCSP (1.55x2.28)
0
In Stock
4,000 : $0.52380
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
150µs, 5ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
Showing
of 6

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.