Memory

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveObsolete
DigiKey Programmable
Not VerifiedVerified
Technology
FLASHFLASH - NOR (SLC)
Memory Interface
SPISPI - Quad I/O, QPI
Clock Frequency
104 MHz133 MHz
Package / Case
8-SOIC (0.209", 5.30mm Width)8-UDFN Exposed Pad8-UFBGA, WLCSP
Supplier Device Package
8-SOIC8-UDFN (5x6)8-WLCSP (1.92x3.01)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-UDFN
AT25SL641-MHE-T
IC FLASH 64MBIT SPI 104MHZ 8UDFN
Renesas Electronics Corporation
18,780
In Stock
1 : $2.03000
Cut Tape (CT)
6,000 : $1.39991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
64Mbit
8M x 8
SPI
104 MHz
150µs, 5ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
8-WLCSP
AT25SL641-UUE-T
IC FLASH 64MBIT SPI/QUAD 8WLCSP
Renesas Electronics Corporation
3,170
In Stock
1 : $1.17000
Cut Tape (CT)
5,000 : $0.89991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
64Mbit
8M x 8
SPI - Quad I/O, QPI
133 MHz
150µs, 5ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-UFBGA, WLCSP
8-WLCSP (1.92x3.01)
8-SOIC
AT25SL641-SHE-T
64 MBIT, 1.8V (1.7V TO 2V), -40?
Renesas Electronics Corporation
3,950
In Stock
1 : $1.37000
Cut Tape (CT)
2,000 : $0.97622
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
64Mbit
8M x 8
SPI - Quad I/O, QPI
133 MHz
150µs, 5ms
6 ns
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
0
In Stock
4,000 : $0.87075
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Verified
Non-Volatile
FLASH
FLASH
64Mbit
8M x 8
SPI - Quad I/O, QPI
133 MHz
150µs, 5ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-SOIC
AT25SL641-SUE-Y
IC FLASH 64MBIT SPI 104MHZ 8SOIC
Renesas Electronics Corporation
0
In Stock
Active
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
64Mbit
8M x 8
SPI
104 MHz
150µs, 5ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
Showing
of 5

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.