Memory

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
DigiKey Programmable
Not VerifiedVerified
Clock Frequency
120 MHz133 MHz
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.209", 5.30mm Width)8-UDFN Exposed Pad
Supplier Device Package
8-SOIC8-UDFN (5x6)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,330
In Stock
1 : $1.98000
Cut Tape (CT)
2,000 : $1.41552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
50µs, 2.4ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
6,048
In Stock
1 : $2.25000
Cut Tape (CT)
6,000 : $1.43978
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
50µs, 2.4ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
0
In Stock
Check Lead Time
1 : $2.29000
Cut Tape (CT)
2,000 : $1.64284
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
120 MHz
50µs, 2.4ms
7 ns
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.