Memory

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Technology
FLASHFLASH - NOR (SLC)
Package / Case
8-SOIC (0.209", 5.30mm Width)8-UDFN Exposed Pad8-UFBGA, WLCSP
Supplier Device Package
8-SOIC8-UDFN (5x6)8-USON (3x4)8-WLCSP (1.55x2.28)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
AT25QL321-SHE-T
32 MBIT, 1.8V (1.7V TO 2V), -40?
Renesas Electronics Corporation
3,973
In Stock
1 : $0.83000
Cut Tape (CT)
2,000 : $0.60820
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
32Mbit
4M x 8
SPI - Quad I/O, QPI
104 MHz
150µs, 5ms
7 ns
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-WLCSP
AT25QL321-UUE-T
IC FLASH 32MBIT SPI/QUAD 8WLCSP
Renesas Electronics Corporation
0
In Stock
Check Lead Time
5,000 : $0.69667
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8
SPI - Quad I/O, QPI
104 MHz
150µs, 5ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-UFBGA, WLCSP
8-WLCSP (1.55x2.28)
4,621
In Stock
1 : $0.95000
Cut Tape (CT)
5,000 : $0.64917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8
SPI - Quad I/O, QPI
104 MHz
150µs, 5ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-UDFN Exposed Pad
8-USON (3x4)
505
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
4M x 8
SPI - Quad I/O, QPI
104 MHz
150µs, 5ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
32 MBIT, 1.8V (1.7V TO 2V), -40C
AT25QL321-MHE-T
32 MBIT, 1.8V (1.7V TO 2V), -40C
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1 : $1.47000
Cut Tape (CT)
6,000 : $0.59105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
32Mbit
4M x 8
SPI - Quad I/O, QPI
104 MHz
150µs, 5ms
7 ns
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
Showing
of 5

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.