Memory

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
DigiKey Programmable
Not VerifiedVerified
Technology
FLASHFLASH - NOR (SLC)
Clock Frequency
104 MHz133 MHz
Package / Case
8-SOIC (0.209", 5.30mm Width)8-UDFN Exposed Pad21-UFBGA, WLCSP21-XFBGA, WLCSP
Supplier Device Package
8-SOIC8-UDFN (5x6)21-WLCSP (3.02x3.29)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10,705
In Stock
1 : $2.25000
Cut Tape (CT)
6,000 : $1.43978
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
128Mbit
16M x 8
SPI - Quad I/O, QPI
104 MHz
150µs, 5ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
AT25QL128A-SHE-T
AT25QL128A-SHE-T
128 MBIT, 1.8V (1.7V TO 2V), -40
Renesas Electronics Corporation
3,939
In Stock
1 : $1.91000
Cut Tape (CT)
2,000 : $1.36671
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
128Mbit
16M x 8
SPI - Quad I/O, QPI
133 MHz
150µs, 5ms
6 ns
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
0
In Stock
Check Lead Time
1 : $1.94000
Cut Tape (CT)
5,000 : $1.38418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
128Mbit
16M x 8
SPI - Quad I/O, QPI
133 MHz
150µs, 5ms
6 ns
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
21-XFBGA, WLCSP
21-WLCSP (3.02x3.29)
4,894
In Stock
1 : $2.00000
Cut Tape (CT)
5,000 : $1.38418
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
128Mbit
16M x 8
SPI - Quad I/O, QPI
104 MHz
150µs, 5ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
21-UFBGA, WLCSP
21-WLCSP (3.02x3.29)
0
In Stock
4,000 : $1.29060
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
Verified
Non-Volatile
FLASH
FLASH
128Mbit
16M x 8
SPI - Quad I/O, QPI
133 MHz
150µs, 5ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
Showing
of 5

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.