Memory

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Technology
FLASHFLASH - NOR (SLC)
Clock Frequency
104 MHz133 MHz
Package / Case
8-SOIC (0.209", 5.30mm Width)8-UDFN Exposed Pad8-UFBGA, WLCSP
Supplier Device Package
8-SOIC8-UDFN (5x6)8-WLCSP (1.92x3.01)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-WLCSP
AT25QL641-UUE-T
IC FLASH 64MBIT SPI/QUAD 8WLCSP
Renesas Electronics Corporation
14,164
In Stock
1 : $1.48000
Cut Tape (CT)
5,000 : $1.02603
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
64Mbit
8M x 8
SPI - Quad I/O, QPI
104 MHz
150µs, 5ms
-
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-UFBGA, WLCSP
8-WLCSP (1.92x3.01)
8-SOIC
AT25QL641-SHE-T
64 MBIT, 1.8V (1.7V TO 2V), -40?
Renesas Electronics Corporation
3,970
In Stock
1 : $1.87000
Cut Tape (CT)
2,000 : $1.02500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
64Mbit
8M x 8
SPI - Quad I/O, QPI
133 MHz
150µs, 5ms
6 ns
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
64 MBIT, 1.8V (1.7V TO 2V), -40C
AT25QL641-MHE-T
64 MBIT, 1.8V (1.7V TO 2V), -40C
Renesas Electronics Corporation
6,000
In Stock
1 : $2.65000
Cut Tape (CT)
6,000 : $1.16857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
64Mbit
8M x 8
SPI - Quad I/O, QPI
133 MHz
150µs, 5ms
6 ns
1.7V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.