Memory

Results: 14
Manufacturer
Renesas Electronics CorporationRenesas Electronics Operations Services Limited
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
FLASHFLASH - NORFLASH - NOR (SLC)
Write Cycle Time - Word, Page
12µs, 8ms32µs, 6.5ms50µs, 7ms-
Voltage - Supply
1.65V ~ 3.6V1.65V ~ 3.75V1.7V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-UFDFN Exposed Pad8-WDFN Exposed Pad8-XFBGA, WLCSPDie
Supplier Device Package
8-SOIC8-UDFN (2x3)8-WDFN (5x6)8-WLCSP (1.77x1.74)Wafer
Stocking Options
Environmental Options
Media
Marketplace Product
14Results
Search Entry

Showing
of 14
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
17,998
In Stock
1 : $0.65000
Cut Tape (CT)
4,000 : $0.44829
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
12µs, 8ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
4,701
In Stock
1 : $0.81000
Cut Tape (CT)
5,000 : $0.55417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
12µs, 8ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
5,862
In Stock
1 : $0.72000
Cut Tape (CT)
2,000 : $0.52373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
50µs, 7ms
8 ns
1.65V ~ 3.75V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
5,845
In Stock
1 : $0.72000
Cut Tape (CT)
2,000 : $0.52373
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
12µs, 8ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
15,195
In Stock
1 : $0.76000
Cut Tape (CT)
4,000 : $0.52834
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
50µs, 7ms
8 ns
1.65V ~ 3.75V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2,578
In Stock
1 : $0.78000
Cut Tape (CT)
5,000 : $0.53833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
12µs, 8ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-XFBGA, WLCSP
8-WLCSP (1.77x1.74)
4,960
In Stock
1 : $0.81000
Cut Tape (CT)
5,000 : $0.55417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
32µs, 6.5ms
8 ns
1.65V ~ 3.75V
-40°C ~ 85°C (TC)
Surface Mount
8-XFBGA, WLCSP
8-WLCSP (1.77x1.74)
4,542
In Stock
1 : $0.83000
Cut Tape (CT)
5,000 : $0.57000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
50µs, 7ms
8 ns
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-WDFN Exposed Pad
8-WDFN (5x6)
0
In Stock
Check Lead Time
1 : $0.83000
Cut Tape (CT)
5,000 : $0.57000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
16Mbit
2M x 8
SPI - Quad I/O
-
-
-
1.7V ~ 2V
-40°C ~ 85°C (TC)
Surface Mount
8-WDFN Exposed Pad
8-WDFN (5x6)
0
In Stock
Check Lead Time
1 : $1.07000
Cut Tape (CT)
4,000 : $0.45248
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
32µs, 6.5ms
8 ns
1.65V ~ 3.75V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
1 : $0.67000
Cut Tape (CT)
8,000 : $0.47500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
32µs, 6.5ms
8 ns
1.65V ~ 3.75V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
7,840 : $0.44333
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
12µs, 8ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
4,500 : $0.49632
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
12µs, 8ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
IC FLASH 16MBIT SPI/QUAD WAFER
AT25FF161A-DWF
IC FLASH 16MBIT SPI/QUAD WAFER
Renesas Electronics Corporation
0
In Stock
Check Lead Time
21,084 : $128,748.71250
Bulk
-
Bulk
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
12µs, 8ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
Die
Wafer
Showing
of 14

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.