Memory

Results: 7
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Technology
FLASHFLASH - NOR
Write Cycle Time - Word, Page
22µs, 2.6ms22µs, 6.5ms
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-UFDFN Exposed Pad8-XFBGA, WLCSPDie
Supplier Device Package
8-SOIC8-UDFN (2x3)8-WLCSP (1.77x1.74)Wafer
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Search Entry

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
22,561
In Stock
1 : $0.49000
Cut Tape (CT)
4,000 : $0.34364
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
2M x 2
SPI - Quad I/O
104 MHz
22µs, 2.6ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14,619
In Stock
1 : $0.60000
Cut Tape (CT)
5,000 : $0.41167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
2M x 2
SPI - Quad I/O
104 MHz
22µs, 2.6ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-XFBGA, WLCSP
8-WLCSP (1.77x1.74)
6,144
In Stock
1 : $0.39000
Tube
-
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
2M x 2
SPI - Quad I/O
104 MHz
22µs, 6.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
4,437
In Stock
1 : $0.39000
Cut Tape (CT)
2,000 : $0.31250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
2M x 2
SPI - Quad I/O
104 MHz
22µs, 2.6ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
12,559
In Stock
1 : $0.41000
Cut Tape (CT)
5,000 : $0.32500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
2M x 2
SPI - Quad I/O
104 MHz
22µs, 2.6ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
0
In Stock
Check Lead Time
7,840 : $0.33621
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
2M x 2
SPI - Quad I/O
104 MHz
22µs, 6.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
26,319 : $128,748.71250
Bulk
-
Bulk
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
2M x 2
SPI - Quad I/O
104 MHz
22µs, 6.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
Die
Wafer
Showing
of 7

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.