Memory

Results: 7
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Write Cycle Time - Word, Page
22µs, 6.5ms32µs, 6.5ms
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-UFDFN Exposed Pad8-XFBGA, WLCSPDie
Supplier Device Package
8-SOIC8-UDFN (2x3)8-WLCSP (1.77x1.74)Wafer
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Search Entry

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
68,718
In Stock
1 : $0.38000
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
2M x 4
SPI - Quad I/O
133 MHz
32µs, 6.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
82,922
In Stock
1 : $0.60000
Cut Tape (CT)
2,000 : $0.43926
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
2M x 4
SPI - Quad I/O
133 MHz
22µs, 6.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
5,638
In Stock
1 : $0.67000
Cut Tape (CT)
5,000 : $0.45917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
2M x 4
SPI - Quad I/O
133 MHz
22µs, 6.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
3,975
In Stock
1 : $0.56000
Cut Tape (CT)
4,000 : $0.39274
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
2M x 4
SPI - Quad I/O
133 MHz
22µs, 6.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
4,849
In Stock
1 : $0.65000
Cut Tape (CT)
5,000 : $0.44333
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
2M x 4
SPI - Quad I/O
133 MHz
22µs, 6.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-XFBGA, WLCSP
8-WLCSP (1.77x1.74)
0
In Stock
Check Lead Time
4,500 : $0.41627
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
2M x 4
SPI - Quad I/O
133 MHz
32µs, 6.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
0
In Stock
Check Lead Time
26,319 : $128,748.71250
Bulk
-
Bulk
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
2M x 4
SPI - Quad I/O
133 MHz
22µs, 6.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
Die
Wafer
Showing
of 7

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.