Memory

Results: 6
Manufacturer
Adesto TechnologiesRenesas Electronics Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Package / Case
8-SOIC (0.209", 5.30mm Width)8-UDFN Exposed Pad9-UBGA
Supplier Device Package
8-SOIC8-UDFN (5x6)9-UBGA (6x6)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-UDFN
AT25DF321A-MH-T
IC FLASH 32MBIT SPI 100MHZ 8UDFN
Renesas Electronics Corporation
91,747
In Stock
1 : $2.55000
Cut Tape (CT)
6,000 : $2.16000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
256 Bytes x 16384 pages
SPI
100 MHz
7µs, 3ms
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
8-SOIC
AT25DF321A-SH-B
IC FLASH 32MBIT SPI 100MHZ 8SOIC
Renesas Electronics Corporation
34,499
In Stock
1 : $2.84000
Tube
-
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
32Mbit
256 Bytes x 16384 pages
SPI
100 MHz
7µs, 3ms
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-SOIC
AT25DF321A-SH-T
IC FLASH 32MBIT SPI 100MHZ 8SOIC
Renesas Electronics Corporation
3,032
In Stock
1 : $2.81000
Cut Tape (CT)
2,000 : $1.95577
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Discontinued at Digi-Key
Verified
Non-Volatile
FLASH
FLASH
32Mbit
256 Bytes x 16384 pages
SPI
100 MHz
7µs, 3ms
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-UDFN
AT25DF321A-MH-Y
IC FLASH 32MBIT SPI 100MHZ 8UDFN
Adesto Technologies
741
In Stock
1 : $3.68000
Tray
-
Tray
Discontinued at Digi-Key
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
256 Bytes x 16384 pages
SPI
100 MHz
7µs, 3ms
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
9-UBGA
AT25DF321A-CCU-T
IC FLASH 32MBIT SPI 100MHZ 9UBGA
Renesas Electronics Corporation
3,758
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
256 Bytes x 16384 pages
SPI
100 MHz
7µs, 3ms
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
9-UBGA
9-UBGA (6x6)
9-UBGA
AT25DF321A-CCU
IC FLASH 32MBIT SPI 100MHZ 9UBGA
Renesas Electronics Corporation
0
In Stock
980 : $1.85315
Tray
-
Tray
Discontinued at Digi-Key
Not Verified
Non-Volatile
FLASH
FLASH
32Mbit
256 Bytes x 16384 pages
SPI
100 MHz
7µs, 3ms
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
9-UBGA
9-UBGA (6x6)
Showing
of 6

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.