Memory

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-Key
DigiKey Programmable
Not VerifiedVerified
Package / Case
8-SOIC (0.209", 5.30mm Width)8-UDFN Exposed Pad
Supplier Device Package
8-SOIC8-UDFN (5x6)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
AT25DF641A-SH-B
IC FLASH 64MBIT SPI 100MHZ 8SOIC
Renesas Electronics Corporation
7,488
In Stock
1 : $5.70000
Tube
-
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
64Mbit
256 Bytes x 32K pages
SPI
100 MHz
30µs, 6ms
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-SOIC
AT25DF641A-SH-T
IC FLASH 64MBIT SPI 100MHZ 8SOIC
Renesas Electronics Corporation
4,348
In Stock
1 : $5.74000
Cut Tape (CT)
2,000 : $3.96082
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
64Mbit
256 Bytes x 32K pages
SPI
100 MHz
30µs, 6ms
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
8-UDFN
AT25DF641A-MH-T
IC FLASH 64MBIT SPI 100MHZ 8UDFN
Renesas Electronics Corporation
0
In Stock
Check Lead Time
6,000 : $4.22982
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
FLASH
FLASH
64Mbit
256 Bytes x 32K pages
SPI
100 MHz
30µs, 6ms
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
8-UDFN
AT25DF641A-MH-Y
IC FLASH 64MBIT SPI 100MHZ 8UDFN
Renesas Electronics Corporation
0
In Stock
1 : $6.35000
Tray
-
Tray
Discontinued at Digi-Key
Verified
Non-Volatile
FLASH
FLASH
64Mbit
256 Bytes x 32K pages
SPI
100 MHz
30µs, 6ms
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.