Memory

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Technology
FLASHFLASH - NOR (SLC)
Memory Interface
SPISPI - Dual I/O
Clock Frequency
85 MHz104 MHz
Write Cycle Time - Word, Page
8µs, 2.5ms12µs, 5ms
Voltage - Supply
1.65V ~ 3.6V1.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TC)-40°C ~ 85°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-UDFN Exposed Pad8-UFBGA, WLCSP8-UFDFN Exposed Pad
Supplier Device Package
8-SOIC8-TSSOP8-UDFN (2x3)8-UDFN (5x6)8-WLCSP (1.9x1.4)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Search Entry

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
223,427
In Stock
1 : $0.88000
Cut Tape (CT)
4,000 : $0.60839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
104 MHz
8µs, 2.5ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
AT25DF021A-XMHN-T
IC FLASH 2MBIT SPI 104MHZ 8TSSOP
Renesas Electronics Corporation
20,389
In Stock
1 : $0.85000
Cut Tape (CT)
4,000 : $0.68750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
104 MHz
8µs, 2.5ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
2,051
In Stock
1 : $1.50000
Cut Tape (CT)
4,000 : $1.04500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
85 MHz
8µs, 2.5ms
-
1.65V ~ 3.6V
-40°C ~ 125°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
4,843
In Stock
1 : $1.57000
Cut Tape (CT)
6,000 : $1.08533
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
104 MHz
8µs, 2.5ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
5,686
In Stock
1 : $1.62000
Cut Tape (CT)
6,000 : $1.11678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
85 MHz
12µs, 5ms
-
1.7V ~ 3.6V
-40°C ~ 125°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
3,173
In Stock
1 : $1.80000
Cut Tape (CT)
4,000 : $1.25084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
85 MHz
12µs, 5ms
-
1.7V ~ 3.6V
-40°C ~ 125°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
735
In Stock
1 : $1.34000
Cut Tape (CT)
5,000 : $0.92803
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
104 MHz
8µs, 2.5ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
0
In Stock
Check Lead Time
1 : $1.46000
Cut Tape (CT)
5,000 : $1.00668
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
85 MHz
12µs, 5ms
-
1.7V ~ 3.6V
-40°C ~ 125°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
0
In Stock
Check Lead Time
7,840 : $0.60167
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
104 MHz
8µs, 2.5ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
AT25DF021A-XMHN-B
IC FLASH 2MBIT SPI 104MHZ 8TSSOP
Renesas Electronics Corporation
0
In Stock
Check Lead Time
8,000 : $0.86511
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
104 MHz
8µs, 2.5ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
2 MBIT, WIDE VCC (1.65V TO 3.6V)
AT25DF021A-UUN-T
2 MBIT, WIDE VCC (1.65V TO 3.6V)
Renesas Electronics Corporation
0
In Stock
Check Lead Time
5,000 : $0.90597
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
2Mbit
256K x 8
SPI - Dual I/O
104 MHz
8µs, 2.5ms
6 ns
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFBGA, WLCSP
8-WLCSP (1.9x1.4)
0
In Stock
Check Lead Time
5,000 : $0.91910
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
2Mbit
256K x 8
SPI - Dual I/O
104 MHz
8µs, 2.5ms
6 ns
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFBGA, WLCSP
8-WLCSP (1.9x1.4)
0
In Stock
Check Lead Time
2,850 : $1.12265
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
104 MHz
8µs, 2.5ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
Showing
of 13

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.