Memory

Results: 15
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-Key
Write Cycle Time - Word, Page
8µs, 3.5ms12µs, 5ms
Voltage - Supply
1.65V ~ 3.6V1.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TC)-40°C ~ 85°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-UFDFN Exposed Pad
Supplier Device Package
8-SOIC8-TSSOP8-UDFN (2x3)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Search Entry

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
2,144
In Stock
1 : $0.95000
Cut Tape (CT)
4,000 : $0.65642
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 3.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
2,443
In Stock
1 : $1.25000
Cut Tape (CT)
5,000 : $0.86511
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 3.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
8-TSSOP
AT25DF011-XMHN-T
IC FLASH 1MBIT SPI 104MHZ 8TSSOP
Renesas Electronics Corporation
4,186
In Stock
1 : $1.27000
Cut Tape (CT)
4,000 : $0.72046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 3.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
3,621
In Stock
1 : $1.34000
Cut Tape (CT)
4,000 : $0.93417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
12µs, 5ms
1.7V ~ 3.6V
-40°C ~ 125°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
0
In Stock
Check Lead Time
1 : $0.72000
Cut Tape (CT)
4,000 : $0.49632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 3.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
7,840 : $0.47500
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 3.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
7,840 : $0.53833
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 3.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
4,000 : $0.56036
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 3.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
AT25DF011-XMHN-B
IC FLASH 1MBIT SPI 104MHZ 8TSSOP
Renesas Electronics Corporation
0
In Stock
Check Lead Time
8,000 : $0.69667
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 3.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
0
In Stock
Check Lead Time
8,000 : $0.76000
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 3.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
0
In Stock
Check Lead Time
5,000 : $0.95949
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
12µs, 5ms
1.7V ~ 3.6V
-40°C ~ 125°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
0
In Stock
490 : $0.97639
Tray
-
Tray
Discontinued at Digi-Key
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 3.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
0
In Stock
490 : $1.02778
Tray
-
Tray
Discontinued at Digi-Key
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 3.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
0
In Stock
Active
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 3.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
0
In Stock
Active
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 3.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
Showing
of 15

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.