Memory

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
DigiKey Programmable
Not VerifiedVerified
Clock Frequency
85 MHz104 MHz
Voltage - Supply
1.65V ~ 3.6V1.7V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TC)-40°C ~ 85°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-UDFN Exposed Pad8-UFDFN Exposed Pad8-XFBGA, WLCSP
Supplier Device Package
8-SOIC8-TSSOP8-UDFN (2x3)8-UDFN (5x6)8-WLCSP (1.63x1.58)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Search Entry

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
65,213
In Stock
1 : $1.04000
Cut Tape (CT)
4,000 : $0.72046
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
8µs, 2.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
13,660
In Stock
1 : $1.04000
Tube
-
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
8µs, 2.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
73,764
In Stock
1 : $1.06000
Cut Tape (CT)
5,000 : $0.85000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
8µs, 2.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
8-WLCSP (1 .95 x 1.765)
AT25DF041B-UUN-T
IC FLASH 4MBIT SPI 104MHZ 8WLCSP
Renesas Electronics Corporation
108,552
In Stock
1 : $0.77000
Cut Tape (CT)
5,000 : $0.61250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
8µs, 2.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-XFBGA, WLCSP
8-WLCSP (1.63x1.58)
6,000
In Stock
1 : $1.66000
Cut Tape (CT)
6,000 : $1.14824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
8µs, 2.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
2,666
In Stock
1 : $1.66000
Cut Tape (CT)
5,000 : $1.14824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.5ms
1.7V ~ 3.6V
-40°C ~ 125°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
5,692
In Stock
1 : $1.82000
Cut Tape (CT)
6,000 : $1.25835
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.5ms
1.7V ~ 3.6V
-40°C ~ 125°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
1,904
In Stock
1 : $1.85000
Cut Tape (CT)
4,000 : $1.28250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.5ms
1.7V ~ 3.6V
-40°C ~ 125°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
2,305
In Stock
1 : $1.94000
Cut Tape (CT)
4,000 : $1.12417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.5ms
1.7V ~ 3.6V
-40°C ~ 125°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
AT25DF041B-XMHN-T
IC FLASH 4MBIT SPI 104MHZ 8TSSOP
Renesas Electronics Corporation
209
In Stock
1 : $1.48000
Cut Tape (CT)
4,000 : $1.02917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
8µs, 2.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-TSSOP
AT25DF041B-XMHN-B
IC FLASH 4MBIT SPI 104MHZ 8TSSOP
Renesas Electronics Corporation
0
In Stock
Check Lead Time
8,000 : $1.02241
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
8µs, 2.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
0
In Stock
Check Lead Time
2,850 : $1.18773
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
104 MHz
8µs, 2.5ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
0
In Stock
Active
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.5ms
1.7V ~ 3.6V
-40°C ~ 125°C (TC)
Surface Mount
8-XFBGA, WLCSP
8-WLCSP (1.63x1.58)
Showing
of 13

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.