Memory

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Package / Case
8-SOIC (0.154", 3.90mm Width)8-UDFN Exposed Pad
Supplier Device Package
8-SOIC8-UDFN (5x6)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC (0.154", 3.90mm Width)
AT25DL161-SSHN-T
IC FLASH 16MBIT SPI 100MHZ 8SOIC
Renesas Electronics Corporation
5,124
In Stock
1 : $1.69000
Cut Tape (CT)
4,000 : $1.17325
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
256 Bytes x 8192 pages
SPI
100 MHz
8µs, 3ms
1.65V ~ 1.95V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-UDFN
AT25DL161-MHN-T
IC FLASH 16MBIT SPI 100MHZ 8UDFN
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1 : $2.02000
Cut Tape (CT)
6,000 : $1.43609
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
256 Bytes x 8192 pages
SPI
100 MHz
8µs, 3ms
1.65V ~ 1.95V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
8-SOIC(3.90mm Width)
AT25DL161-SSHN-B
IC FLASH 16MBIT SPI 100MHZ 8SOIC
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1,960 : $1.23161
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
256 Bytes x 8192 pages
SPI
100 MHz
8µs, 3ms
1.65V ~ 1.95V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-UDFN
AT25DL161-MHN-Y
IC FLASH 16MBIT SPI 100MHZ 8UDFN
Renesas Electronics Corporation
457
In Stock
1 : $2.02000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
256 Bytes x 8192 pages
SPI
100 MHz
8µs, 3ms
1.65V ~ 1.95V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.