Memory

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveObsolete
DigiKey Programmable
Not VerifiedVerified
Package / Case
8-SOIC (0.154", 3.90mm Width)8-UDFN Exposed Pad8-XFBGA, WLCSP
Supplier Device Package
8-SOIC8-UDFN (5x6)8-WLCSP (4x2)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
54,965
In Stock
1 : $1.26000
Cut Tape (CT)
4,000 : $1.01625
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH
8Mbit
256 Bytes x 4096 pages
SPI
100 MHz
8µs, 3ms
1.65V ~ 1.95V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8,121
In Stock
613
Marketplace
613 : $0.82000
Tube
1 : $1.26000
Tube
-
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
8Mbit
256 Bytes x 4096 pages
SPI
100 MHz
8µs, 3ms
1.65V ~ 1.95V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-UDFN
AT25DL081-MHN-T
IC FLASH 8MBIT SPI 100MHZ 8UDFN
Renesas Electronics Corporation
0
In Stock
Check Lead Time
6,000 : $1.47541
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
256 Bytes x 4096 pages
SPI
100 MHz
8µs, 3ms
1.65V ~ 1.95V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
8-WLCSP
AT25DL081-UUN-T
IC FLASH 8MBIT SPI 100MHZ 8WLCSP
Renesas Electronics Corporation
0
In Stock
1 : $1.57000
Cut Tape (CT)
5,000 : $1.08426
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
256 Bytes x 4096 pages
SPI
100 MHz
8µs, 3ms
1.65V ~ 1.95V
-40°C ~ 85°C (TC)
Surface Mount
8-XFBGA, WLCSP
8-WLCSP (4x2)
8-UDFN
AT25DL081-MHN-Y
IC FLASH 8MBIT SPI 100MHZ 8UDFN
Renesas Electronics Corporation
1
In Stock
1 : $2.14000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
8Mbit
256 Bytes x 4096 pages
SPI
100 MHz
8µs, 3ms
1.65V ~ 1.95V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
Showing
of 5

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.