Memory

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-Key
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-UFDFN Exposed Pad
Supplier Device Package
8-SOIC8-TSSOP8-UDFN (2x3)
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Search Entry

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,474
In Stock
1 : $0.48000
Cut Tape (CT)
4,000 : $0.32728
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
256Kbit
32K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
2,019
In Stock
1 : $0.56000
Cut Tape (CT)
5,000 : $0.38425
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
256Kbit
32K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
0
In Stock
Check Lead Time
1 : $0.40000
Cut Tape (CT)
4,000 : $0.27819
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
256Kbit
32K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
490 : $0.24871
Tray
-
Tray
Discontinued at Digi-Key
Not Verified
Non-Volatile
FLASH
FLASH
256Kbit
32K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
0
In Stock
Check Lead Time
7,840 : $0.27217
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
256Kbit
32K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
6,762 : $0.30099
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
256Kbit
32K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
490 : $0.30202
Tray
-
Tray
Discontinued at Digi-Key
Not Verified
Non-Volatile
FLASH
FLASH
256Kbit
32K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
0
In Stock
Check Lead Time
8,000 : $0.32020
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
256Kbit
32K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
0
In Stock
Check Lead Time
8,000 : $0.32020
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
FLASH
FLASH
256Kbit
32K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Active
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
256Kbit
32K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
0
In Stock
Active
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
FLASH
FLASH
256Kbit
32K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
0
In Stock
Active
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
FLASH
FLASH
256Kbit
32K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
Showing
of 12

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.