Memory

Results: 13
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-Key
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-UFDFN Exposed Pad
Supplier Device Package
8-SOIC8-TSSOP8-UDFN (2x3)
Stocking Options
Environmental Options
Media
Marketplace Product
13Results
Search Entry

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28,425
In Stock
1 : $0.38000
Cut Tape (CT)
4,000 : $0.30000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
AT25DN011-XMHF-T
IC FLASH 1MBIT SPI 104MHZ 8TSSOP
Renesas Electronics Corporation
2,198
In Stock
1 : $0.78000
Cut Tape (CT)
4,000 : $0.46430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
0
In Stock
Check Lead Time
7,840 : $0.36823
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
AT25DN011-XMHF-B
IC FLASH 1MBIT SPI 104MHZ 8TSSOP
Renesas Electronics Corporation
0
In Stock
Check Lead Time
8,000 : $0.44333
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
0
In Stock
490 : $0.54261
Tray
-
Tray
Discontinued at Digi-Key
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
0
In Stock
490 : $0.59510
Tray
-
Tray
Discontinued at Digi-Key
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
0
In Stock
Check Lead Time
1 : $0.78000
Cut Tape (CT)
5,000 : $0.53833
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
0
In Stock
Active
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Active
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
0
In Stock
Active
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Active
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
0
In Stock
Active
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
0
In Stock
Active
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
8µs, 1.75ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
Showing
of 13

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.