Memory

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Technology
FLASH - NORFLASH - NOR (SLC)
Clock Frequency
104 MHz133 MHz
Write Cycle Time - Word, Page
32µs, 8ms60µs, 12ms
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-UDFN Exposed Pad12-XFBGA, WLCSP
Supplier Device Package
8-SOIC8-UDFN (5x6)12-WLCSP (2.39x1.77)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IC FLASH 32MBIT SPI/QUAD 12WLCSP
AT25XE321D-UUN-T
IC FLASH 32MBIT SPI/QUAD 12WLCSP
Renesas Electronics Corporation
2,241
In Stock
1 : $1.32000
Cut Tape (CT)
5,000 : $0.91230
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
60µs, 12ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
12-XFBGA, WLCSP
12-WLCSP (2.39x1.77)
3,336
In Stock
1 : $1.12000
Cut Tape (CT)
4,000 : $0.77584
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
60µs, 12ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
3,932
In Stock
1 : $1.21000
Cut Tape (CT)
2,000 : $0.86233
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
60µs, 12ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
5,878
In Stock
1 : $1.50000
Cut Tape (CT)
6,000 : $1.03814
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
32Mbit
4M x 8
SPI - Quad I/O
104 MHz
60µs, 12ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
8-SOIC(3.90mm Width)
AT25XE321D-SSHN-B
32 MBIT, WIDE VCC (1.65V TO 3.6V
Renesas Electronics Corporation
1,847
In Stock
1 : $1.63000
Tube
-
Tube
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
32Mbit
4M x 8
SPI - Quad I/O
133 MHz
32µs, 8ms
8 ns
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
32 MBIT, WIDE VCC (1.65V TO 3.6V
AT25XE321D-SHN-B
32 MBIT, WIDE VCC (1.65V TO 3.6V
Renesas Electronics Corporation
0
In Stock
Check Lead Time
4,500 : $0.72266
Tube
-
Tube
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
32Mbit
4M x 8
SPI - Quad I/O
133 MHz
32µs, 8ms
8 ns
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
Showing
of 6

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.