Memory

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Technology
FLASHFLASH - NOR (SLC)
Clock Frequency
104 MHz133 MHz
Write Cycle Time - Word, Page
20µs, 12ms32µs, 6.5ms
Operating Temperature
-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-UFDFN Exposed Pad8-XFBGA, WLCSP
Supplier Device Package
8-SOIC8-UDFN (2x3)8-WLCSP (1.77x1.74)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
9,683
In Stock
1 : $1.02000
Cut Tape (CT)
5,000 : $0.69667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
SPI - Quad I/O
104 MHz
20µs, 12ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
3,752
In Stock
1 : $0.81000
Cut Tape (CT)
4,000 : $0.56036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
SPI - Quad I/O
104 MHz
20µs, 12ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
6,000
In Stock
1 : $0.92000
Cut Tape (CT)
2,000 : $0.67578
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
SPI - Quad I/O
104 MHz
20µs, 12ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
0
In Stock
Check Lead Time
1 : $0.96000
Cut Tape (CT)
5,000 : $0.68083
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
2M x 8
SPI - Quad I/O
104 MHz
20µs, 12ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-XFBGA, WLCSP
8-WLCSP (1.77x1.74)
8-SOIC(3.90mm Width)
AT25XE161D-SSHN-B
16 MBIT, WIDE VCC (1.65V TO 3.6V
Renesas Electronics Corporation
0
In Stock
Check Lead Time
1 : $1.17000
Tube
-
Tube
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
32µs, 6.5ms
8 ns
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16 MBIT, WIDE VCC (1.65V TO 3.6V
AT25XE161D-SHN-B
16 MBIT, WIDE VCC (1.65V TO 3.6V
Renesas Electronics Corporation
0
In Stock
Check Lead Time
4,500 : $0.56560
Tube
-
Tube
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
16Mbit
2M x 8
SPI - Quad I/O
133 MHz
32µs, 6.5ms
8 ns
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
Showing
of 6

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.