Memory

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Technology
FLASHFLASH - NOR (SLC)
Memory Interface
SPISPI - Dual I/O
Write Cycle Time - Word, Page
8µs, 5ms12µs, 3ms
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-UDFN Exposed Pad8-UFBGA, WLCSP8-UFDFN Exposed Pad
Supplier Device Package
8-SOIC8-TSSOP8-UDFN (2x3)8-UDFN (5x6)8-WLCSP (1.9x1.4)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Search Entry

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
74,717
In Stock
1 : $1.03000
Cut Tape (CT)
5,000 : $0.82500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
70 MHz
8µs, 5ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
3,446
In Stock
1 : $1.14000
Cut Tape (CT)
4,000 : $0.79167
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
70 MHz
8µs, 5ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
3,686
In Stock
1 : $1.46000
Cut Tape (CT)
4,000 : $1.01334
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
70 MHz
8µs, 5ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
5,324
In Stock
1 : $1.59000
Cut Tape (CT)
6,000 : $1.10105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
70 MHz
8µs, 5ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
2 MBIT, WIDE VCC (1.65V TO 3.6V)
AT25XE021A-UUN-T
2 MBIT, WIDE VCC (1.65V TO 3.6V)
Renesas Electronics Corporation
0
In Stock
Check Lead Time
5,000 : $0.73528
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
2Mbit
256K x 8
SPI - Dual I/O
70 MHz
12µs, 3ms
6 ns
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFBGA, WLCSP
8-WLCSP (1.9x1.4)
0
In Stock
Check Lead Time
7,840 : $0.78647
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
70 MHz
8µs, 5ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
8,000 : $1.00668
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
70 MHz
8µs, 5ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
0
In Stock
Check Lead Time
2,850 : $1.13892
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
70 MHz
8µs, 5ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
Showing
of 8

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.