Memory

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-UFDFN Exposed Pad
Supplier Device Package
8-SOIC8-TSSOP8-UDFN (2x3)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Search Entry

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,933
In Stock
1 : $1.02000
Cut Tape (CT)
4,000 : $0.70445
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
12µs, 3ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
AT25XE011-XMHN-T
IC FLASH 1MBIT SPI 104MHZ 8TSSOP
Renesas Electronics Corporation
6,110
In Stock
1 : $1.32000
Cut Tape (CT)
4,000 : $0.91834
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
12µs, 3ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
0
In Stock
Check Lead Time
7,840 : $0.69667
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
12µs, 3ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-TSSOP
AT25XE011-XMHN-B
IC FLASH 1MBIT SPI 104MHZ 8TSSOP
Renesas Electronics Corporation
0
In Stock
Check Lead Time
8,000 : $0.91230
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
12µs, 3ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
0
In Stock
Check Lead Time
1 : $1.39000
Cut Tape (CT)
5,000 : $0.95949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
SPI
104 MHz
12µs, 3ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
Showing
of 5

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.